CONN PCB BLZ 5.08 225 13POS OR - 1741750000 - Connectors
| Digi-Key Part Number | 1741750000-ND |
50 |
8.88000 |
Extended Price
444.00 |
| Manufacturer Part Number | 1741750000 | |||
| Description | CONN PCB BLZ 5.08 225 13POS OR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1741750000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Plug, Female Sockets |
| Color | Orange |
| Mounting Type | Free Hanging (In-Line) |
| Features | Retention Latches (Non-Wire Side) |
| Termination | Screw |
| Mating Orientation | 45° (135°) Angle With Wire |
| Current | 10A |
| Voltage | 300V |
| Wire Gauge | 12-26 AWG |
| Number of Levels | 1 |
| Positions Per Level | 13 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1741750000 1741750000 |
1741750000 Specification Sheet
CONN PCB BLZ 5.08 225 13POS OR - 1741750000 (1741750000-ND) - Connectors
Related parts Connectors :CONN PCB BLZ 5.08 225 13POS OR - 1741750000
Order 'conn pcb blz 5.08 225 13pos or - 1741750000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1741750000-ND.
CONN PCB BLZ 5.08 225 13POS BK - 1741980000
Order 'conn pcb blz 5.08 225 13pos bk - 1741980000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1741980000-ND.
CONN PCB BLZ 5.08 225 13POS OR - 1742210000
Order 'conn pcb blz 5.08 225 13pos or - 1742210000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1742210000-ND.
CONN PCB BLZ 5.08 225 13POS BK - 1742440000
Order 'conn pcb blz 5.08 225 13pos bk - 1742440000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1742440000-ND.
CONN PCB BLZ 5.08 90 13POS BK - 1553810000
Order 'conn pcb blz 5.08 90 13pos bk - 1553810000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1553810000-ND.
CONN PCB BLZ 5.08 90 13POS OR - 1553860000
Order 'conn pcb blz 5.08 90 13pos or - 1553860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1553860000-ND.
CONN PCB BLZ 5.08 90 13POS BK - 1556110000
Order 'conn pcb blz 5.08 90 13pos bk - 1556110000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1556110000-ND.
CONN PCB BLZ 5.08 90 13POS OR - 1556160000
Order 'conn pcb blz 5.08 90 13pos or - 1556160000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1556160000-ND.
CONN PCB BLZ 5.08 270 13POS BK - 1558410000
Order 'conn pcb blz 5.08 270 13pos bk - 1558410000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1558410000-ND.
CONN PCB BLZ 5.08 270 13POS OR - 1558460000
Order 'conn pcb blz 5.08 270 13pos or - 1558460000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1558460000-ND.
CONN PCB BLZ 5.08 270 13POS BK - 1560710000
Order 'conn pcb blz 5.08 270 13pos bk - 1560710000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1560710000-ND.
CONN PCB BLZ 5.08 270 13POS OR - 1560760000
Order 'conn pcb blz 5.08 270 13pos or - 1560760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1560760000-ND.
CONN PCB BLZ 5.08 225 2POS OR - 1741640000
Order 'conn pcb blz 5.08 225 2pos or - 1741640000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1741640000-ND.
CONN PCB BLZ 5.08 225 3POS OR - 1741650000
Order 'conn pcb blz 5.08 225 3pos or - 1741650000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1741650000-ND.
CONN PCB BLZ 5.08 225 4POS OR - 1741660000
Order 'conn pcb blz 5.08 225 4pos or - 1741660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1741660000-ND.
Send this link via E-Mail
Help With This Screen
