CONN PCB HDR 3.5MM 24POS SN OR - 1729520000 - Connectors
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Flange 1729520000
| Digi-Key Part Number | 1729520000-ND |
20 |
7.05600 |
Extended Price
141.12 |
| Manufacturer Part Number | 1729520000 | |||
| Description | CONN PCB HDR 3.5MM 24POS SN OR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1729520000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.138" (3.50mm) |
| Terminal Block Type | Header, Male Pins, Shrouded (4 Side) |
| Color | Orange |
| Mounting Type | Through Hole |
| Features | Flange |
| Termination | Solder |
| Mating Orientation | Vertical with Board |
| Current | 7A |
| Voltage | 150V |
| Wire Gauge | - |
| Number of Levels | 2 |
| Positions Per Level | 12 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1729520000 1729520000 |
1729520000 Specification Sheet
CONN PCB HDR 3.5MM 24POS SN OR - 1729520000 (1729520000-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Flange 1729520000CONN PCB HDR 3.5MM 24POS SN OR - 1729520000
Order 'conn pcb hdr 3.5mm 24pos sn or - 1729520000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1729520000-ND.
CONN PCB HDR 3.5MM 24POS SN OR - 1727920000
Order 'conn pcb hdr 3.5mm 24pos sn or - 1727920000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1727920000-ND.
CONN PCB HDR 3.5MM 24POS SN OR - 1728240000
Order 'conn pcb hdr 3.5mm 24pos sn or - 1728240000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1728240000-ND.
CONN PCB HDR 3.5MM 24POS SN OR - 1728560000
Order 'conn pcb hdr 3.5mm 24pos sn or - 1728560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1728560000-ND.
CONN PCB HDR 3.5MM 24POS SN OR - 1728880000
Order 'conn pcb hdr 3.5mm 24pos sn or - 1728880000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1728880000-ND.
CONN PCB HDR 3.5MM 24POS SN OR - 1729200000
Order 'conn pcb hdr 3.5mm 24pos sn or - 1729200000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1729200000-ND.
CONN PCB HDR 3.5MM 6POS SN OR - 1727830000
Order 'conn pcb hdr 3.5mm 6pos sn or - 1727830000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1727830000-ND.
CONN PCB HDR 3.5MM 8POS SN OR - 1727840000
Order 'conn pcb hdr 3.5mm 8pos sn or - 1727840000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1727840000-ND.
CONN PCB HDR 3.5MM 10POS SN OR - 1727850000
Order 'conn pcb hdr 3.5mm 10pos sn or - 1727850000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1727850000-ND.
CONN PCB HDR 3.5MM 12POS SN OR - 1727860000
Order 'conn pcb hdr 3.5mm 12pos sn or - 1727860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1727860000-ND.
CONN PCB HDR 3.5MM 14POS SN OR - 1727870000
Order 'conn pcb hdr 3.5mm 14pos sn or - 1727870000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1727870000-ND.
CONN PCB HDR 3.5MM 16POS SN OR - 1727880000
Order 'conn pcb hdr 3.5mm 16pos sn or - 1727880000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1727880000-ND.
CONN PCB HDR 3.5MM 18POS SN OR - 1727890000
Order 'conn pcb hdr 3.5mm 18pos sn or - 1727890000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1727890000-ND.
CONN PCB HDR 3.5MM 20POS SN OR - 1727900000
Order 'conn pcb hdr 3.5mm 20pos sn or - 1727900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1727900000-ND.
CONN PCB HDR 3.5MM 22POS SN OR - 1727910000
Order 'conn pcb hdr 3.5mm 22pos sn or - 1727910000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1727910000-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Flange 1729520000
Send this link via E-Mail
Help With This Screen
