CONN HEADR 3.5MM 22POS SN OR - 1729510000 - Connectors
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Flange 1729510000
| Digi-Key Part Number | 1729510000-ND |
20 |
6.51600 |
Extended Price
130.32 |
| Manufacturer Part Number | 1729510000 | |||
| Description | CONN HEADR 3.5MM 22POS SN OR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1729510000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.138" (3.50mm) |
| Terminal Block Type | Header, Male Pins, Shrouded (4 Side) |
| Color | Orange |
| Mounting Type | Through Hole |
| Features | Flange |
| Termination | Solder |
| Mating Orientation | Vertical with Board |
| Current | 7A |
| Voltage | 150V |
| Wire Gauge | - |
| Number of Levels | 2 |
| Positions Per Level | 11 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1729510000 1729510000 |
1729510000 Specification Sheet
CONN HEADR 3.5MM 22POS SN OR - 1729510000 (1729510000-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Flange 1729510000CONN HEADR 3.5MM 22POS SN OR - 1729510000
Order 'conn headr 3.5mm 22pos sn or - 1729510000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1729510000-ND.
CONN NOLOCK 3.5MM 22POS SN OR - 1747850000
Order 'conn nolock 3.5mm 22pos sn or - 1747850000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1747850000-ND.
CONN NOLOCK 3.5MM 22POS SN BK - 1747930000
Order 'conn nolock 3.5mm 22pos sn bk - 1747930000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1747930000-ND.
CONN LOCK 3.5MM 22POS SN OR - 1748090000
Order 'conn lock 3.5mm 22pos sn or - 1748090000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1748090000-ND.
CONN LOCK 3.5MM 22POS SN BK - 1748250000
Order 'conn lock 3.5mm 22pos sn bk - 1748250000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1748250000-ND.
CONN NOLOCK 3.5MM 22POS SN OR - 1748410000
Order 'conn nolock 3.5mm 22pos sn or - 1748410000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1748410000-ND.
CONN NOLOCK 3.5MM 22POS SN BK - 1748570000
Order 'conn nolock 3.5mm 22pos sn bk - 1748570000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1748570000-ND.
CONN PCB 3.5MM 22POS F SN OR - 1620810000
Order 'conn pcb 3.5mm 22pos f sn or - 1620810000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1620810000-ND.
CONN PCB 3.5MM 22POS LH SN OR - 1687850000
Order 'conn pcb 3.5mm 22pos lh sn or - 1687850000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1687850000-ND.
CONN PCB HDR 3.5MM 22POS SN OR - 1727910000
Order 'conn pcb hdr 3.5mm 22pos sn or - 1727910000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1727910000-ND.
CONN PCB HDR 3.5MM 22POS SN BK - 1728070000
Order 'conn pcb hdr 3.5mm 22pos sn bk - 1728070000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1728070000-ND.
CONN PCB HDR 3.5MM 22POS SN OR - 1728230000
Order 'conn pcb hdr 3.5mm 22pos sn or - 1728230000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1728230000-ND.
CONN PCB HDR 3.5MM 22POS SN BK - 1728390000
Order 'conn pcb hdr 3.5mm 22pos sn bk - 1728390000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1728390000-ND.
CONN PCB HDR 3.5MM 22POS SN OR - 1728870000
Order 'conn pcb hdr 3.5mm 22pos sn or - 1728870000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1728870000-ND.
CONN PCB HDR 3.5MM 22POS SN BK - 1729030000
Order 'conn pcb hdr 3.5mm 22pos sn bk - 1729030000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1729030000-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Flange 1729510000
Send this link via E-Mail
Help With This Screen
