CONN PCB HDR 3.5MM 22POS SN OR - 1728870000 - Connectors
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) - 1728870000
| Digi-Key Part Number | 1728870000-ND |
20 |
6.03600 |
Extended Price
120.72 |
| Manufacturer Part Number | 1728870000 | |||
| Description | CONN PCB HDR 3.5MM 22POS SN OR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1728870000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.138" (3.50mm) |
| Terminal Block Type | Header, Male Pins, Shrouded (4 Side) |
| Color | Orange |
| Mounting Type | Through Hole |
| Features | - |
| Termination | Solder |
| Mating Orientation | Vertical with Board |
| Current | 7A |
| Voltage | 150V |
| Wire Gauge | - |
| Number of Levels | 2 |
| Positions Per Level | 11 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1728870000 1728870000 |
1728870000 Specification Sheet
CONN PCB HDR 3.5MM 22POS SN OR - 1728870000 (1728870000-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) - 1728870000CONN PCB HDR 3.5MM 22POS SN OR - 1728870000
Order 'conn pcb hdr 3.5mm 22pos sn or - 1728870000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1728870000-ND.
CONN PCB HDR 3.5MM 22POS SN OR - 1727910000
Order 'conn pcb hdr 3.5mm 22pos sn or - 1727910000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1727910000-ND.
CONN PCB HDR 3.5MM 22POS SN BK - 1728070000
Order 'conn pcb hdr 3.5mm 22pos sn bk - 1728070000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1728070000-ND.
CONN PCB HDR 3.5MM 22POS SN OR - 1728230000
Order 'conn pcb hdr 3.5mm 22pos sn or - 1728230000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1728230000-ND.
CONN PCB HDR 3.5MM 22POS SN BK - 1728390000
Order 'conn pcb hdr 3.5mm 22pos sn bk - 1728390000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1728390000-ND.
CONN PCB HDR 3.5MM 22POS SN BK - 1729030000
Order 'conn pcb hdr 3.5mm 22pos sn bk - 1729030000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1729030000-ND.
CONN PCB HDR 3.5MM 22POS SN OR - 1729190000
Order 'conn pcb hdr 3.5mm 22pos sn or - 1729190000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1729190000-ND.
CONN PCB HDR 3.5MM 22POS SN BK - 1729350000
Order 'conn pcb hdr 3.5mm 22pos sn bk - 1729350000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1729350000-ND.
CONN PCB HDR 3.5MM 22POS SN BK - 1729670000
Order 'conn pcb hdr 3.5mm 22pos sn bk - 1729670000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1729670000-ND.
CONN PCB HDR 3.5MM 6POS SN OR - 1727830000
Order 'conn pcb hdr 3.5mm 6pos sn or - 1727830000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1727830000-ND.
CONN PCB HDR 3.5MM 8POS SN OR - 1727840000
Order 'conn pcb hdr 3.5mm 8pos sn or - 1727840000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1727840000-ND.
CONN PCB HDR 3.5MM 10POS SN OR - 1727850000
Order 'conn pcb hdr 3.5mm 10pos sn or - 1727850000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1727850000-ND.
CONN PCB HDR 3.5MM 12POS SN OR - 1727860000
Order 'conn pcb hdr 3.5mm 12pos sn or - 1727860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1727860000-ND.
CONN PCB HDR 3.5MM 14POS SN OR - 1727870000
Order 'conn pcb hdr 3.5mm 14pos sn or - 1727870000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1727870000-ND.
CONN PCB HDR 3.5MM 16POS SN OR - 1727880000
Order 'conn pcb hdr 3.5mm 16pos sn or - 1727880000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1727880000-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) - 1728870000
Send this link via E-Mail
Help With This Screen
