CONN PCB HDR 3.5MM 34POS SN OR - 1727970000 - Connectors
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) - 1727970000
| Digi-Key Part Number | 1727970000-ND |
20 |
9.28800 |
Extended Price
185.76 |
| Manufacturer Part Number | 1727970000 | |||
| Description | CONN PCB HDR 3.5MM 34POS SN OR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1727970000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.138" (3.50mm) |
| Terminal Block Type | Header, Male Pins, Shrouded (4 Side) |
| Color | Orange |
| Mounting Type | Through Hole |
| Features | - |
| Termination | Solder |
| Mating Orientation | Horizontal with Board |
| Current | 7A |
| Voltage | 150V |
| Wire Gauge | - |
| Number of Levels | 2 |
| Positions Per Level | 17 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1727970000 1727970000 |
1727970000 Specification Sheet
CONN PCB HDR 3.5MM 34POS SN OR - 1727970000 (1727970000-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) - 1727970000CONN PCB HDR 3.5MM 34POS SN OR - 1727970000
Order 'conn pcb hdr 3.5mm 34pos sn or - 1727970000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1727970000-ND.
CONN PCB HDR 3.5MM 34POS SN BK - 1728130000
Order 'conn pcb hdr 3.5mm 34pos sn bk - 1728130000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1728130000-ND.
CONN PCB HDR 3.5MM 34POS SN OR - 1728290000
Order 'conn pcb hdr 3.5mm 34pos sn or - 1728290000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1728290000-ND.
CONN PCB HDR 3.5MM 34POS SN BK - 1728450000
Order 'conn pcb hdr 3.5mm 34pos sn bk - 1728450000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1728450000-ND.
CONN PCB HDR 3.5MM 34POS SN OR - 1728610000
Order 'conn pcb hdr 3.5mm 34pos sn or - 1728610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1728610000-ND.
CONN PCB HDR 3.5MM 34POS SN BK - 1728770000
Order 'conn pcb hdr 3.5mm 34pos sn bk - 1728770000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1728770000-ND.
CONN PCB HDR 3.5MM 34POS SN OR - 1728930000
Order 'conn pcb hdr 3.5mm 34pos sn or - 1728930000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1728930000-ND.
CONN PCB HDR 3.5MM 34POS SN BK - 1729090000
Order 'conn pcb hdr 3.5mm 34pos sn bk - 1729090000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1729090000-ND.
CONN PCB HDR 3.5MM 34POS SN OR - 1729250000
Order 'conn pcb hdr 3.5mm 34pos sn or - 1729250000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1729250000-ND.
CONN PCB HDR 3.5MM 34POS SN BK - 1729410000
Order 'conn pcb hdr 3.5mm 34pos sn bk - 1729410000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1729410000-ND.
CONN PCB HDR 3.5MM 34POS SN OR - 1729570000
Order 'conn pcb hdr 3.5mm 34pos sn or - 1729570000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1729570000-ND.
CONN PCB HDR 3.5MM 34POS SN BK - 1729730000
Order 'conn pcb hdr 3.5mm 34pos sn bk - 1729730000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1729730000-ND.
CONN PCB HDR 3.5MM 6POS SN OR - 1727830000
Order 'conn pcb hdr 3.5mm 6pos sn or - 1727830000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1727830000-ND.
CONN PCB HDR 3.5MM 8POS SN OR - 1727840000
Order 'conn pcb hdr 3.5mm 8pos sn or - 1727840000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1727840000-ND.
CONN PCB HDR 3.5MM 10POS SN OR - 1727850000
Order 'conn pcb hdr 3.5mm 10pos sn or - 1727850000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1727850000-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) - 1727970000
Send this link via E-Mail
Help With This Screen
