CONN PCB HDR 3.5MM 18POS SN OR - 1727890000 - Connectors
| Digi-Key Part Number | 1727890000-ND |
20 |
4.94400 |
Extended Price
98.88 |
| Manufacturer Part Number | 1727890000 | |||
| Description | CONN PCB HDR 3.5MM 18POS SN OR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1727890000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.138" (3.50mm) |
| Terminal Block Type | Header, Male Pin, Shrouded (4 Side) |
| Number of Positions | 18 |
| Wire Size | - |
| Color | Orange |
| Mounting Type | Through Hole |
| Number of Rows | 2 |
| Features | - |
| Termination | Solder |
| Mating Orientation | Horizontal with Board |
| Current | 7A |
| Voltage | 150V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1727890000 1727890000 |
CONN PCB HDR 3.5MM 18POS SN OR - 1727890000 (1727890000-ND) - Connectors
Related parts Connectors :CONN PCB HDR 3.5MM 18POS SN OR - 1727890000
Order 'conn pcb hdr 3.5mm 18pos sn or - 1727890000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1727890000-ND.
CONN PCB HDR 3.5MM 18POS SN BK - 1728050000
Order 'conn pcb hdr 3.5mm 18pos sn bk - 1728050000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1728050000-ND.
CONN PCB HDR 3.5MM 18POS SN OR - 1728210000
Order 'conn pcb hdr 3.5mm 18pos sn or - 1728210000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1728210000-ND.
CONN PCB HDR 3.5MM 18POS SN BK - 1728370000
Order 'conn pcb hdr 3.5mm 18pos sn bk - 1728370000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1728370000-ND.
CONN PCB HDR 3.5MM 18POS SN OR - 1728530000
Order 'conn pcb hdr 3.5mm 18pos sn or - 1728530000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1728530000-ND.
CONN PCB HDR 3.5MM 18POS SN BK - 1728690000
Order 'conn pcb hdr 3.5mm 18pos sn bk - 1728690000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1728690000-ND.
CONN PCB HDR 3.5MM 18POS SN OR - 1728850000
Order 'conn pcb hdr 3.5mm 18pos sn or - 1728850000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1728850000-ND.
CONN PCB HDR 3.5MM 18POS SN BK - 1729010000
Order 'conn pcb hdr 3.5mm 18pos sn bk - 1729010000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1729010000-ND.
CONN PCB HDR 3.5MM 18POS SN OR - 1729170000
Order 'conn pcb hdr 3.5mm 18pos sn or - 1729170000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1729170000-ND.
CONN PCB HDR 3.5MM 18POS SN BK - 1729330000
Order 'conn pcb hdr 3.5mm 18pos sn bk - 1729330000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1729330000-ND.
CONN PCB HDR 3.5MM 18POS SN OR - 1729490000
Order 'conn pcb hdr 3.5mm 18pos sn or - 1729490000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1729490000-ND.
CONN PCB HDR 3.5MM 18POS SN BK - 1729650000
Order 'conn pcb hdr 3.5mm 18pos sn bk - 1729650000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1729650000-ND.
CONN PCB HDR 3.5MM 6POS SN OR - 1727830000
Order 'conn pcb hdr 3.5mm 6pos sn or - 1727830000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1727830000-ND.
CONN PCB HDR 3.5MM 8POS SN OR - 1727840000
Order 'conn pcb hdr 3.5mm 8pos sn or - 1727840000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1727840000-ND.
CONN PCB HDR 3.5MM 10POS SN OR - 1727850000
Order 'conn pcb hdr 3.5mm 10pos sn or - 1727850000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1727850000-ND.
Send this link via E-Mail
Help With This Screen