CONN HDR 5.08MM 36POS 180 BLK - 1727130000 - Connectors
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) Side Stacking (Interlocking) 1727130000
| Digi-Key Part Number | 1727130000-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1727130000 | |||
| Description | CONN HDR 5.08MM 36POS 180 BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1727130000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Header, Male Pins, Shrouded (2 Side) |
| Color | Black |
| Mounting Type | Through Hole |
| Features | Side Stacking (Interlocking) |
| Termination | Solder |
| Mating Orientation | Vertical with Board |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 2 |
| Positions Per Level | 18 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1727130000 1727130000 |
CONN HDR 5.08MM 36POS 180 BLK - 1727130000 (1727130000-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) Side Stacking (Interlocking) 1727130000CONN HDR 5.08MM 36POS 180 BLK - 1727130000
Order 'conn hdr 5.08mm 36pos 180 blk - 1727130000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1727130000-ND.
CONN HDR 5.08MM 36POS 180 BLK - 1711840000
Order 'conn hdr 5.08mm 36pos 180 blk - 1711840000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1711840000-ND.
CONN HDR 5.08MM 36POS 180 BLK - 1726040000
Order 'conn hdr 5.08mm 36pos 180 blk - 1726040000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1726040000-ND.
CONN HDR 5.08MM 3POS 180 BLK - 1353810000
Order 'conn hdr 5.08mm 3pos 180 blk - 1353810000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1353810000-ND.
CONN HDR 5.08MM 4POS 180 BLK - 1353910000
Order 'conn hdr 5.08mm 4pos 180 blk - 1353910000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1353910000-ND.
CONN HDR 5.08MM 8POS 180 BLK - 1354310000
Order 'conn hdr 5.08mm 8pos 180 blk - 1354310000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1354310000-ND.
CONN HDR 5.08MM 2POS 180 BLK - 1521810000
Order 'conn hdr 5.08mm 2pos 180 blk - 1521810000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1521810000-ND.
CONN HDR 5.08MM 3POS 180 BLK - 1521910000
Order 'conn hdr 5.08mm 3pos 180 blk - 1521910000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1521910000-ND.
CONN HDR 5.08MM 4POS 180 BLK - 1522010000
Order 'conn hdr 5.08mm 4pos 180 blk - 1522010000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1522010000-ND.
CONN HDR 5.08MM 5POS 180 BLK - 1522110000
Order 'conn hdr 5.08mm 5pos 180 blk - 1522110000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1522110000-ND.
CONN HDR 5.08MM 6POS 180 BLK - 1522210000
Order 'conn hdr 5.08mm 6pos 180 blk - 1522210000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1522210000-ND.
CONN HDR 5.08MM 7POS 180 BLK - 1522310000
Order 'conn hdr 5.08mm 7pos 180 blk - 1522310000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1522310000-ND.
CONN HDR 5.08MM 8POS 180 BLK - 1522410000
Order 'conn hdr 5.08mm 8pos 180 blk - 1522410000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1522410000-ND.
CONN HDR 5.08MM 9POS 180 BLK - 1522510000
Order 'conn hdr 5.08mm 9pos 180 blk - 1522510000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1522510000-ND.
CONN HDR 5.08MM 10POS 180 BLK - 1522610000
Order 'conn hdr 5.08mm 10pos 180 blk - 1522610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1522610000-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) Side Stacking (Interlocking) 1727130000
Send this link via E-Mail
Help With This Screen
