Keywords:





RED 20AWG HOOKUP WIRE SOLID - C2118-12-03

Digi-Key Part Number C2118R-100-ND
Price Break
1
5
Unit Price
19.44000
15.90600
Extended Price
19.44
79.53
Manufacturer Part NumberC2118-12-03
DescriptionRED 20AWG HOOKUP WIRE SOLID
Quantity Available 11
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC2118-12-03
VendorGeneral Cable/Carol Brand (VA)
CategoryCables, Wires
ColorRed
Wire Gauge 20 AWG
Maximum Temperature*
Conductor StrandSolid
Voltage600V
Conductors1
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
FeaturesUL Style 1015
Length100' (30.5m)
Cable TypeHook Up Wire
Jacket (Insulation) Diameter0.096" (2.44mm)
Jacket (Insulation) Thickness0.032" (0.81mm)
Operating Temperature-20°C ~ 105°C
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names C2118 12 03
C21181203
C2118R 100 ND
C2118R100ND
C2118R-100

C2118-12-03 Specification Sheet

Image of RED 20AWG HOOKUP WIRE SOLID - C2118-12-03

RED 20AWG HOOKUP WIRE SOLID - C2118-12-03 (C2118R-100-ND)

Related parts :
RED 20AWG HOOKUP WIRE SOLID - C2118-12-03
 Order 'red 20awg hookup wire solid - C2118-12-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2118R-100-ND.
RED 22AWG HOOKUP WIRE SOLID - C2117-12-03
 Order 'red 22awg hookup wire solid - C2117-12-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117R-100-ND.
RED 20AWG HOOKUP WIRE SOLID - C2118A-21-03
 Order 'red 20awg hookup wire solid - C2118A-21-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2118R-1000-ND.
RED 18AWG HOOKUP WIRE SOLID - C2119-12-03
 Order 'red 18awg hookup wire solid - C2119-12-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2119R-100-ND.
RED 20AWG HOOKUP WIRE STRANDED - C2102-12-03
 Order 'red 20awg hookup wire stranded - C2102-12-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2102R-100-ND.
BLACK 20AWG HOOKUP WIRE SOLID - C2118-12-01
 Order 'black 20awg hookup wire solid - C2118-12-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2118B-100-ND.
GREEN 20AWG HOOKUP WIRE SOLID - C2118-12-06
 Order 'green 20awg hookup wire solid - C2118-12-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2118G-100-ND.
WHITE 20AWG HOOKUP WIRE SOLID - C2118-12-02
 Order 'white 20awg hookup wire solid - C2118-12-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2118W-100-ND.
RED 18AWG HOOKUP WIRE SOLID - C2119A-21-03
 Order 'red 18awg hookup wire solid - C2119A-21-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2119R-1000-ND.
RED 22AWG HOOKUP WIRE SOLID - C2117A-21-03
 Order 'red 22awg hookup wire solid - C2117A-21-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117R-1000-ND.
RED 24AWG HOOKUP WIRE STRANDED - C2100A-12-03
 Order 'red 24awg hookup wire stranded - C2100A-12-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2100R-100-ND.
RED 22AWG HOOKUP WIRE STRANDED - C2101A-12-03
 Order 'red 22awg hookup wire stranded - C2101A-12-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2101R-100-ND.
RED 20AWG HOOKUP WIRE STRANDED - C2102A-21-03
 Order 'red 20awg hookup wire stranded - C2102A-21-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2102R-1000-ND.
RED 18AWG HOOKUP WIRE STRANDED - C2103A-12-03
 Order 'red 18awg hookup wire stranded - C2103A-12-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2103R-100-ND.
RED 16AWG HOOKUP WIRE STRANDED - C2104-12-03
 Order 'red 16awg hookup wire stranded - C2104-12-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2104R-100-ND.

Send this link via E-Mail
Help With This Screen

RED 20AWG HOOKUP WIRE SOLID - C2118-12-03
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RED 2 OUTPUT PNP PREWIRE PTUNE - E3X-DA41TW-S Next: RED 20AWG HOOKUP WIRE SOLID - C2118A-21-03
RED 20AWG HOOKUP WIRE SOLID - C2118-12-03