Keywords:





BUZZER PIEZO 12VDC 24MM PCMNT - AI-2438-TT-R - Audio Products

Digi-Key Part Number 668-1030-ND
Price Break
1
10
100
500
1000
5000
Unit Price
4.51000
4.10000
3.28000
2.72240
2.37800
2.13200
Extended Price
4.51
41.00
328.00
1361.20
2378.00
10660.00
Manufacturer Part NumberAI-2438-TT-R
DescriptionBUZZER PIEZO 12VDC 24MM PCMNT
Quantity Available 3215
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAI-2438-TT-R
VendorPUI Audio
CategoryAudio Products
TypePiezo Indicator, Internal Drive
Sound Pressure Level95dB
Mounting TypeThrough Hole
Capacitance @ Frequency-
Frequency3.8kHz
PackagingBulk
Operating ModeContinuous
Voltage Range8 ~ 18VDC
Voltage - Rated 12VDC
Current Rating8mA
Size / DimensionCircular - 24mm Dia x 17.2mm H
TerminationSolder Pins/Posts
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AI 2438 TT R
AI2438TTR
668 1030 ND
6681030ND
668-1030

AI-2438-TT-R Specification Sheet

Image of BUZZER PIEZO 12VDC 24MM PCMNT - AI-2438-TT-R

BUZZER PIEZO 12VDC 24MM PCMNT - AI-2438-TT-R (668-1030-ND) - Audio Products

Related parts Audio Products:
BUZZER PIEZO 12VDC 24MM PCMNT - AI-2438-TT-R
 Order 'buzzer piezo 12vdc 24mm pcmnt - AI-2438-TT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1030-ND.
BUZZER PIEZO 12VDC 24MM PCMNT - AI-2429-TWT-2-R
 Order 'buzzer piezo 12vdc 24mm pcmnt - AI-2429-TWT-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1027-ND.
BUZZER PIEZO 12VDC 24MM PCMNT - AI-2437-TWT-R
 Order 'buzzer piezo 12vdc 24mm pcmnt - AI-2437-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1029-ND.
BUZZER PIEZO 12VDC 24MM PCMNT - AI-2429-TWT-12V-3-R
 Order 'buzzer piezo 12vdc 24mm pcmnt - AI-2429-TWT-12V-3-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1026-ND.
BUZZER PIEZO 12VDC 24MM PCMNT - AI-2429-TWT-R
 Order 'buzzer piezo 12vdc 24mm pcmnt - AI-2429-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1028-ND.
BUZZER PIEZO 12VDC 24MM PCMNT - AI-254H
 Order 'buzzer piezo 12vdc 24mm pcmnt - AI-254H' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-254H-ND.
BUZZER PIEZO 12VDC 24MM PCMNT - AI-254S
 Order 'buzzer piezo 12vdc 24mm pcmnt - AI-254S' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-254S-ND.
BUZZER PIEZO 12VDC 24MM PCMNT - AI-531
 Order 'buzzer piezo 12vdc 24mm pcmnt - AI-531' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-531-ND.
BUZZER PIEZO 12VDC 24MM PCMNT - AI-550A
 Order 'buzzer piezo 12vdc 24mm pcmnt - AI-550A' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-550A-ND.
BUZZER PIEZO 12VDC 24MM PCMNT - AI-550HS
 Order 'buzzer piezo 12vdc 24mm pcmnt - AI-550HS' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-550HS-ND.
BUZZER PIEZO 12VDC 24MM PCMNT - AI-550S
 Order 'buzzer piezo 12vdc 24mm pcmnt - AI-550S' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-550S-ND.
BUZZER PIEZO 12VDC 14MM PCMNT - AI-1440-TWT-12V-R
 Order 'buzzer piezo 12vdc 14mm pcmnt - AI-1440-TWT-12V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1024-ND.
BUZZER PIEZO 12VDC 23MM PCMNT - AI-2331-TWT-R
 Order 'buzzer piezo 12vdc 23mm pcmnt - AI-2331-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1025-ND.
BUZZER PIEZO 12VDC 24MM PCMNT - AI-2532-ST-R
 Order 'buzzer piezo 12vdc 24mm pcmnt - AI-2532-ST-R' online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number 668-1031-ND.
BUZZER PIEZO 12VDC 30MM PCMNT - AI-3018-TWT-R
 Order 'buzzer piezo 12vdc 30mm pcmnt - AI-3018-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1032-ND.

Send this link via E-Mail
Help With This Screen

BUZZER PIEZO 12VDC 24MM PCMNT - AI-2438-TT-R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BUZZER PIEZO 12VDC 24MM PCMNT - AI-2437-TWT-R Next: BUZZER PIEZO 12VDC 24MM PCMNT - AI-2532-ST-R
BUZZER PIEZO 12VDC 24MM PCMNT - AI-2438-TT-R