Keywords:





HOOK-UP WIRE ORN SOLID 20 AWG - C2118-21-04 - Cables, Wires

Digi-Key Part Number C2118A-1000-ND
Price Break
1
5
Unit Price
87.76000
78.00600
Extended Price
87.76
390.03
Manufacturer Part NumberC2118-21-04
DescriptionHOOK-UP WIRE ORN SOLID 20 AWG
Quantity Available 2
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC2118-21-04
VendorGeneral Cable/Carol Brand (VA)
CategoryCables, Wires
ColorOrange
Wire Gauge 20 AWG
Maximum Temperature*
Conductor StrandSolid
Voltage600V
Conductors1
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
FeaturesUL Style 1015
Length1000' (304.8m)
Cable TypeHook Up Wire
Jacket (Insulation) Diameter0.096" (2.44mm)
Jacket (Insulation) Thickness0.032" (0.81mm)
Operating Temperature-20°C ~ 105°C
Lead Free StatusLead Free
RoHS StatusRequest Inventory Verification
Other Names C2118 21 04
C21182104
C2118A 1000 ND
C2118A1000ND
C2118A-1000

C2118-21-04 Specification Sheet

Image of HOOK-UP WIRE ORN SOLID 20 AWG - C2118-21-04

HOOK-UP WIRE ORN SOLID 20 AWG - C2118-21-04 (C2118A-1000-ND) - Cables, Wires

Related parts Cables, Wires:
HOOK-UP WIRE ORN SOLID 20 AWG - C2118-21-04
 Order 'hook-up wire orn solid 20 awg - C2118-21-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2118A-1000-ND.
HOOK-UP WIRE ORN SOLID 20 AWG - C2118-12-04
 Order 'hook-up wire orn solid 20 awg - C2118-12-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2118A-100-ND.
HOOK-UP WIRE ORN SOLID 24 AWG - C2003-21-04
 Order 'hook-up wire orn solid 24 awg - C2003-21-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2003A-1000-ND.
HOOK-UP WIRE ORN SOLID 22 AWG - C2004-21-04
 Order 'hook-up wire orn solid 22 awg - C2004-21-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2004A-1000-ND.
HOOK-UP WIRE ORN SOLID 16 AWG - C2053-21-04
 Order 'hook-up wire orn solid 16 awg - C2053-21-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2053A-1000-ND.
HOOK-UP WIRE ORN SOLID 22 AWG - C2117A-21-04
 Order 'hook-up wire orn solid 22 awg - C2117A-21-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117A-1000-ND.
HOOK-UP WIRE BLU SOLID 20 AWG - C2118-21-07
 Order 'hook-up wire blu solid 20 awg - C2118-21-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2118L-1000-ND.
HOOK-UP WIRE BRN SOLID 20 AWG - C2118-21-08
 Order 'hook-up wire brn solid 20 awg - C2118-21-08' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2118N-1000-ND.
HOOK-UP WIRE YEL SOLID 20 AWG - C2118-21-05
 Order 'hook-up wire yel solid 20 awg - C2118-21-05' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2118Y-1000-ND.
HOOK-UP WIRE ORN SOLID 18 AWG - C2119-21-04
 Order 'hook-up wire orn solid 18 awg - C2119-21-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2119A-1000-ND.
HOOK-UP WIRE ORN STRANDED 20 AWG - C2040-21-04
 Order 'hook-up wire orn stranded 20 awg - C2040-21-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2040A-1000-ND.
HOOK-UP WIRE ORN STRANDED 20 AWG - C2102-21-04
 Order 'hook-up wire orn stranded 20 awg - C2102-21-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2102A-1000-ND.
HOOK-UP WIRE ORN SOLID 24 AWG - C2003-12-04
 Order 'hook-up wire orn solid 24 awg - C2003-12-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2003A-100-ND.
HOOK-UP WIRE ORN SOLID 22 AWG - C2004A-12-04
 Order 'hook-up wire orn solid 22 awg - C2004A-12-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2004A-100-ND.
HOOK-UP WIRE BLU SOLID 20 AWG - C2028-21-07
 Order 'hook-up wire blu solid 20 awg - C2028-21-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2028L-1000-ND.

Send this link via E-Mail
Help With This Screen

HOOK-UP WIRE ORN SOLID 20 AWG - C2118-21-04
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HOOK-UP WIRE ORN SOLID 20 AWG - C2118-12-04 Next: HOOK-UP WIRE ORN SOLID 22 AWG - C2004-21-04
HOOK-UP WIRE ORN SOLID 20 AWG - C2118-21-04