CONN HDR 5.08MM 26POS 90 ORG - 1725280000
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1725280000
| Digi-Key Part Number | 1725280000-ND |
10 |
8.74800 |
Extended Price
87.48 |
| Manufacturer Part Number | 1725280000 | |||
| Description | CONN HDR 5.08MM 26POS 90 ORG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1725280000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Header, Male Pins, Shrouded (2 Side) |
| Color | Orange |
| Mounting Type | Through Hole |
| Features | - |
| Termination | Solder |
| Mating Orientation | Horizontal with Board |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 2 |
| Positions Per Level | 13 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1725280000 1725280000 |
CONN HDR 5.08MM 26POS 90 ORG - 1725280000 (1725280000-ND)
Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1725280000CONN HDR 5.08MM 26POS 90 ORG - 1725280000
Order 'conn hdr 5.08mm 26pos 90 org - 1725280000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1725280000-ND.
CONN HDR 5.08MM 26POS 90 ORG - 1726390000
Order 'conn hdr 5.08mm 26pos 90 org - 1726390000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1726390000-ND.
CONN HDR 5.08MM 2POS 90 ORG - 1512660000
Order 'conn hdr 5.08mm 2pos 90 org - 1512660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1512660000-ND.
CONN HDR 5.08MM 3POS 90 ORG - 1512760000
Order 'conn hdr 5.08mm 3pos 90 org - 1512760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1512760000-ND.
CONN HDR 5.08MM 4POS 90 ORG - 1512860000
Order 'conn hdr 5.08mm 4pos 90 org - 1512860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1512860000-ND.
CONN HDR 5.08MM 5POS 90 ORG - 1512960000
Order 'conn hdr 5.08mm 5pos 90 org - 1512960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1512960000-ND.
CONN HDR 5.08MM 6POS 90 ORG - 1513060000
Order 'conn hdr 5.08mm 6pos 90 org - 1513060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1513060000-ND.
CONN HDR 5.08MM 7POS 90 ORG - 1513160000
Order 'conn hdr 5.08mm 7pos 90 org - 1513160000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1513160000-ND.
CONN HDR 5.08MM 8POS 90 ORG - 1513260000
Order 'conn hdr 5.08mm 8pos 90 org - 1513260000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1513260000-ND.
CONN HDR 5.08MM 9POS 90 ORG - 1513360000
Order 'conn hdr 5.08mm 9pos 90 org - 1513360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1513360000-ND.
CONN HDR 5.08MM 10POS 90 ORG - 1513460000
Order 'conn hdr 5.08mm 10pos 90 org - 1513460000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1513460000-ND.
CONN HDR 5.08MM 11POS 90 ORG - 1513560000
Order 'conn hdr 5.08mm 11pos 90 org - 1513560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1513560000-ND.
CONN HDR 5.08MM 12POS 90 ORG - 1513660000
Order 'conn hdr 5.08mm 12pos 90 org - 1513660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1513660000-ND.
CONN HDR 5.08MM 13POS 90 ORG - 1513760000
Order 'conn hdr 5.08mm 13pos 90 org - 1513760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1513760000-ND.
CONN HDR 5.08MM 14POS 90 ORG - 1513860000
Order 'conn hdr 5.08mm 14pos 90 org - 1513860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1513860000-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1725280000
Send this link via E-Mail
Help With This Screen
