Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1725250000
CONN HDR 5.08MM 20POS 90 ORG - 1725250000 - Connectors
| Digi-Key Part Number | 1725250000-ND |
20 |
6.72000 |
Extended Price
134.40 |
| Manufacturer Part Number | 1725250000 | |||
| Description | CONN HDR 5.08MM 20POS 90 ORG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1725250000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Header, Male Pins, Shrouded (2 Side) |
| Color | Orange |
| Mounting Type | Through Hole |
| Features | - |
| Termination | Solder |
| Mating Orientation | Horizontal with Board |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 2 |
| Positions Per Level | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1725250000 1725250000 |
CONN HDR 5.08MM 20POS 90 ORG - 1725250000 (1725250000-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1725250000Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1725250000
Order 'conn hdr 5.08mm 20pos 90 org - 1725250000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1725250000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1514460000
Order 'conn hdr 5.08mm 20pos 90 org - 1514460000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1514460000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Side Stacking (Interlocking) 1516760000
Order 'conn hdr 5.08mm 20pos 90 org - 1516760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1516760000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) - 1602100000
Order 'conn hdr 5.08mm 20pos 90 org - 1602100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1602100000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) Side Stacking (Interlocking) 1726360000
Order 'conn hdr 5.08mm 20pos 90 org - 1726360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1726360000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1348660000
Order 'conn hdr 5.08mm 20pos 90 org - 1348660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1348660000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1386160000
Order 'conn hdr 5.08mm 20pos 90 org - 1386160000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1386160000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (4 Side) Side Stacking (Interlocking) 1388260000
Order 'conn hdr 5.08mm 20pos 90 org - 1388260000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1388260000-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Weidmuller Header, Male Pins, Shrouded (2 Side) 1512660000
Order 'conn hdr 5.08mm 2pos 90 org - 1512660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1512660000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1512760000
Order 'conn hdr 5.08mm 3pos 90 org - 1512760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1512760000-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Weidmuller Header, Male Pins, Shrouded (2 Side) 1512860000
Order 'conn hdr 5.08mm 4pos 90 org - 1512860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1512860000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1512960000
Order 'conn hdr 5.08mm 5pos 90 org - 1512960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1512960000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1513060000
Order 'conn hdr 5.08mm 6pos 90 org - 1513060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1513060000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1513160000
Order 'conn hdr 5.08mm 7pos 90 org - 1513160000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1513160000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1513260000
Order 'conn hdr 5.08mm 8pos 90 org - 1513260000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1513260000-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Male Pins, Shrouded (2 Side) - 1725250000
Send this link via E-Mail
Help With This Screen
