WHITE 22AWG HOOKUP WIRE SOLID - C2117A-21-02
| Digi-Key Part Number | C2117W-1000-ND |
1 5 |
67.24000 59.76600 |
Extended Price
67.24 298.83 |
| Manufacturer Part Number | C2117A-21-02 | |||
| Description | WHITE 22AWG HOOKUP WIRE SOLID | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C2117A-21-02 |
| Vendor | General Cable/Carol Brand (VA) |
| Category | Cables, Wires |
| Color | White |
| Wire Gauge | 22 AWG |
| Conductor Strand | Solid |
| Voltage | 600V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | UL Style 1015 |
| Length | 1000' (304.8m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.089" (2.26mm) |
| Jacket (Insulation) Thickness | 0.032" (0.81mm) |
| Operating Temperature | -20°C ~ 105°C |
| Weight | 6.0 lbs (2.72kg) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C2117A 21 02 C2117A2102 C2117W 1000 ND C2117W1000ND C2117W-1000 |
C2117A-21-02 Specification Sheet
WHITE 22AWG HOOKUP WIRE SOLID - C2117A-21-02 (C2117W-1000-ND)
Related parts :WHITE 22AWG HOOKUP WIRE SOLID - C2117A-21-02
Order 'white 22awg hookup wire solid - C2117A-21-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117W-1000-ND.
WHITE 22AWG HOOKUP WIRE SOLID - C2117-12-02
Order 'white 22awg hookup wire solid - C2117-12-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117W-100-ND.
WHITE 20AWG HOOKUP WIRE SOLID - C2118A-21-02
Order 'white 20awg hookup wire solid - C2118A-21-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2118W-1000-ND.
WHITE 18AWG HOOKUP WIRE SOLID - C2119A-21-02
Order 'white 18awg hookup wire solid - C2119A-21-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2119W-1000-ND.
BLACK 22AWG HOOKUP WIRE SOLID - C2117A-21-01
Order 'black 22awg hookup wire solid - C2117A-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117B-1000-ND.
GREEN 22AWG HOOKUP WIRE SOLID - C2117A-21-06
Order 'green 22awg hookup wire solid - C2117A-21-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117G-1000-ND.
RED 22AWG HOOKUP WIRE SOLID - C2117A-21-03
Order 'red 22awg hookup wire solid - C2117A-21-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117R-1000-ND.
WHITE 20AWG HOOKUP WIRE SOLID - C2118-12-02
Order 'white 20awg hookup wire solid - C2118-12-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2118W-100-ND.
WHITE 18AWG HOOKUP WIRE SOLID - C2119-12-02
Order 'white 18awg hookup wire solid - C2119-12-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2119W-100-ND.
WHITE STRANDED-HOOKUP WIRE 24AWG - C2015-21-02
Order 'white stranded-hookup wire 24awg - C2015-21-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2015W-1000-ND.
WHITE STRANDED-HOOKUP WIRE 20AWG - C2040-21-02
Order 'white stranded-hookup wire 20awg - C2040-21-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2040W-1000-ND.
WHITE STRANDED-HOOKUP WIRE 18AWG - C2064-21-02
Order 'white stranded-hookup wire 18awg - C2064-21-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2064W-1000-ND.
WHITE STRANDED-HOOKUP WIRE 16AWG - C2065-21-02
Order 'white stranded-hookup wire 16awg - C2065-21-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2065W-1000-ND.
WHITE 24AWG HOOKUP WIRE STRANDED - C2100A-21-02
Order 'white 24awg hookup wire stranded - C2100A-21-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2100W-1000-ND.
WHITE 22AWG HOOKUP WIRE STRANDED - C2101A-12-02
Order 'white 22awg hookup wire stranded - C2101A-12-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2101W-100-ND.
Send this link via E-Mail
Help With This Screen
