Violet Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2117-21-19
HOOK-UP WIRE VIOLET SOLID 22AWG - C2117-21-19 - Cables, Wires
| Digi-Key Part Number | C2117V-1000-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | C2117-21-19 | |||
| Description | HOOK-UP WIRE VIOLET SOLID 22AWG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Violet Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2117-21-19
| Technical/Catalog Information | C2117-21-19 |
| Vendor | General Cable/Carol Brand (VA) |
| Category | Cables, Wires |
| Color | Violet |
| Wire Gauge | 22 AWG |
| Conductor Strand | Solid |
| Voltage | 600V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | UL Style 1015 |
| Length | 1000' (304.8m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.089" (2.26mm) |
| Jacket (Insulation) Thickness | 0.032" (0.81mm) |
| Operating Temperature | -20°C ~ 105°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C2117 21 19 C21172119 C2117V 1000 ND C2117V1000ND C2117V-1000 |
HOOK-UP WIRE VIOLET SOLID 22AWG - C2117-21-19 (C2117V-1000-ND) - Cables, Wires
Related parts Violet Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2117-21-19Violet Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2117-21-19
Order 'hook-up wire violet solid 22awg - C2117-21-19' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117V-1000-ND.
Violet Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2004-21-19
Order 'hook-up wire violet solid 22awg - C2004-21-19' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2004V-1000-ND.
Violet Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 24 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2003-21-19
Order 'hook-up wire violet solid 24awg - C2003-21-19' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2003V-1000-ND.
Violet Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 20 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2028-21-19
Order 'hook-up wire violet solid 20awg - C2028-21-19' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2028V-1000-ND.
Violet Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 18 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2052-21-19
Order 'hook-up wire violet solid 18awg - C2052-21-19' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2052V-1000-ND.
Violet Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 16 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2053-21-19
Order 'hook-up wire violet solid 16awg - C2053-21-19' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2053V-1000-ND.
Gray Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2117-21-10
Order 'hook-up wire gray solid 22awg - C2117-21-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117S-1000-ND.
Violet Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 20 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2118-21-19
Order 'hook-up wire violet solid 20awg - C2118-21-19' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2118V-1000-ND.
Violet Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 18 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2119-21-19
Order 'hook-up wire violet solid 18awg - C2119-21-19' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2119V-1000-ND.
Violet Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2004-12-19
Order 'hook-up wire violet solid 22awg - C2004-12-19' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2004V-100-ND.
Violet Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/30 22 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2016-21-19
Order 'hook-up wire violet strnd 22awg - C2016-21-19' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2016V-1000-ND.
Violet Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/30 22 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2101-21-19
Order 'hook-up wire violet strnd 22awg - C2101-21-19' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2101V-1000-ND.
Violet Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 24 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2003-12-19
Order 'hook-up wire violet solid 24awg - C2003-12-19' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2003V-100-ND.
Gray Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2004-21-10
Order 'hook-up wire gray solid 22awg - C2004-21-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2004S-1000-ND.
Violet Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 20 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2028-12-19
Order 'hook-up wire violet solid 20awg - C2028-12-19' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2028V-100-ND.
Options for Violet Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2117-21-19
Send this link via E-Mail
Help With This Screen
