CONN PCB BL 5.00 2POS SN OR - 1723110000 - Connectors
| Digi-Key Part Number | 1723110000-ND |
100 |
.74400 |
Extended Price
74.40 |
| Manufacturer Part Number | 1723110000 | |||
| Description | CONN PCB BL 5.00 2POS SN OR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1723110000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.197" (5.00mm) |
| Terminal Block Type | Plug, Female Socket |
| Number of Positions | 2 |
| Wire Size | 14-26 AWG |
| Color | Orange |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Series | BL |
| Features | Retention Latches (Non-Wire Side) |
| Termination | Screw |
| Mating Orientation | In-Line with Wire |
| Current | 10A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1723110000 1723110000 |
CONN PCB BL 5.00 2POS SN OR - 1723110000 (1723110000-ND) - Connectors
Related parts Connectors :CONN PCB BL 5.00 2POS SN OR - 1723110000
Order 'conn pcb bl 5.00 2pos sn or - 1723110000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1723110000-ND.
CONN PCB BL 5.08/5 SN OG - 1716350000
Order 'conn pcb bl 5.08/5 sn og - 1716350000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1716350000-ND.
CONN PCB BL 5.08/5 SN BLACK - 1716500000
Order 'conn pcb bl 5.08/5 sn black - 1716500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1716500000-ND.
CONN PCB BL 5.08/2 SN OG - 1716320000
Order 'conn pcb bl 5.08/2 sn og - 1716320000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1716320000-ND.
CONN PCB BL 5.08/3 SN OG - 1716330000
Order 'conn pcb bl 5.08/3 sn og - 1716330000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1716330000-ND.
CONN PCB BL 5.08/4 SN OG - 1716340000
Order 'conn pcb bl 5.08/4 sn og - 1716340000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1716340000-ND.
CONN PCB BL 5.08/6 SN OG - 1716360000
Order 'conn pcb bl 5.08/6 sn og - 1716360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1716360000-ND.
CONN PCB BL 5.08/7 SN OG - 1716370000
Order 'conn pcb bl 5.08/7 sn og - 1716370000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1716370000-ND.
CONN PCB BL 5.08 8POS SN OR - 1716380000
Order 'conn pcb bl 5.08 8pos sn or - 1716380000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1716380000-ND.
CONN PCB BL 5.08/9 SN OG - 1716390000
Order 'conn pcb bl 5.08/9 sn og - 1716390000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1716390000-ND.
CONN PCB BL 5.08/10 SN OG - 1716400000
Order 'conn pcb bl 5.08/10 sn og - 1716400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1716400000-ND.
CONN PCB BL 5.08/11 SN OG - 1716410000
Order 'conn pcb bl 5.08/11 sn og - 1716410000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1716410000-ND.
CONN PCB BL 5.08/12 SN OG - 1716420000
Order 'conn pcb bl 5.08/12 sn og - 1716420000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1716420000-ND.
CONN PCB BL 5.08/13 SN OG - 1716430000
Order 'conn pcb bl 5.08/13 sn og - 1716430000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1716430000-ND.
CONN PCB BL 5.08/14 SN OG - 1716440000
Order 'conn pcb bl 5.08/14 sn og - 1716440000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1716440000-ND.
Send this link via E-Mail
Help With This Screen