HOOK-UP WIRE GRAY SOLID 22AWG - C2117-12-10 - Cables, Wires
| Digi-Key Part Number | C2117S-100-ND |
1 5 |
16.93000 13.85400 |
Extended Price
16.93 69.27 |
| Manufacturer Part Number | C2117-12-10 | |||
| Description | HOOK-UP WIRE GRAY SOLID 22AWG | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C2117-12-10 |
| Vendor | General Cable/Carol Brand (VA) |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 22 AWG |
| Maximum Temperature | * |
| Conductor Strand | Solid |
| Voltage | 600V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | UL Style 1015 |
| Length | 100' (30.5m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.089" (2.26mm) |
| Jacket (Insulation) Thickness | 0.032" (0.81mm) |
| Operating Temperature | -20°C ~ 105°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C2117 12 10 C21171210 C2117S 100 ND C2117S100ND C2117S-100 |
C2117-12-10 Specification Sheet
HOOK-UP WIRE GRAY SOLID 22AWG - C2117-12-10 (C2117S-100-ND) - Cables, Wires
Related parts Cables, Wires:HOOK-UP WIRE GRAY SOLID 22AWG - C2117-12-10
Order 'hook-up wire gray solid 22awg - C2117-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117S-100-ND.
HOOK-UP WIRE GRAY SOLID 22AWG - C2004-12-10
Order 'hook-up wire gray solid 22awg - C2004-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2004S-100-ND.
HOOK-UP WIRE GRAY SOLID 22AWG - C2117-21-10
Order 'hook-up wire gray solid 22awg - C2117-21-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117S-1000-ND.
HOOK-UP WIRE GRAY SOLID 24AWG - C2003A-12-10
Order 'hook-up wire gray solid 24awg - C2003A-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2003S-100-ND.
HOOK-UP WIRE GRAY SOLID 22AWG - C2004-21-10
Order 'hook-up wire gray solid 22awg - C2004-21-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2004S-1000-ND.
HOOK-UP WIRE GRAY SOLID 20AWG - C2028-12-10
Order 'hook-up wire gray solid 20awg - C2028-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2028S-100-ND.
HOOK-UP WIRE GRAY SOLID 18AWG - C2052-12-10
Order 'hook-up wire gray solid 18awg - C2052-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2052S-100-ND.
HOOK-UP WIRE GRAY SOLID 16AWG - C2053-12-10
Order 'hook-up wire gray solid 16awg - C2053-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2053S-100-ND.
HOOK-UP WIRE GRAY SOLID 20AWG - C2118-12-10
Order 'hook-up wire gray solid 20awg - C2118-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2118S-100-ND.
HOOK-UP WIRE GRAY SOLID 18AWG - C2119-12-10
Order 'hook-up wire gray solid 18awg - C2119-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2119S-100-ND.
HOOK-UP WIRE GRAY STRAND 22AWG - C2016-12-10
Order 'hook-up wire gray strand 22awg - C2016-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2016S-100-ND.
HOOK-UP WIRE GRAY STRAND 22AWG - C2101A-12-10
Order 'hook-up wire gray strand 22awg - C2101A-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2101S-100-ND.
HOOK-UP WIRE GRAY SOLID 24AWG - C2003A-21-10
Order 'hook-up wire gray solid 24awg - C2003A-21-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2003S-1000-ND.
HOOK-UP WIRE GRAY SOLID 20AWG - C2028-21-10
Order 'hook-up wire gray solid 20awg - C2028-21-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2028S-1000-ND.
HOOK-UP WIRE GRAY STRAND 20AWG - C2040-12-10
Order 'hook-up wire gray strand 20awg - C2040-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2040S-100-ND.
Send this link via E-Mail
Help With This Screen
