Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1722800000
CONN PCB BLZF 7.62 10POS BK - 1722800000 - Connectors
| Digi-Key Part Number | 1722800000-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1722800000 | |||
| Description | CONN PCB BLZF 7.62 10POS BK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1722800000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.300" (7.62mm) |
| Terminal Block Type | Plug, Female Sockets |
| Color | Black |
| Mounting Type | Free Hanging (In-Line) |
| Features | Retention Latches (Non-Wire Side) |
| Termination | Screwless - Push In |
| Mating Orientation | In-Line with Wire |
| Current | 10A |
| Voltage | 300V |
| Wire Gauge | 14-26 AWG |
| Number of Levels | 1 |
| Positions Per Level | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1722800000 1722800000 |
CONN PCB BLZF 7.62 10POS BK - 1722800000 (1722800000-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1722800000Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1722800000
Order 'conn pcb blzf 7.62 10pos bk - 1722800000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1722800000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side), Side Stacking (Interlocking) 1623570000
Order 'conn pcb blz 7.62 10pos bk - 1623570000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1623570000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets - 1691880000
Order 'conn pcb blzf 3.5 10pos bk - 1691880000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1691880000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1707770000
Order 'conn pcb blzf 5.08 10pos bk - 1707770000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1707770000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side), Side Stacking (Interlocking) 1708610000
Order 'conn pcb blzf 5.08 10pos bk - 1708610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1708610000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1722690000
Order 'conn pcb blzf 7.62 10pos or - 1722690000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1722690000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1722720000
Order 'conn pcb blzf 7.62 2pos bk - 1722720000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1722720000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1722730000
Order 'conn pcb blzf 7.62 3pos bk - 1722730000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1722730000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1722740000
Order 'conn pcb blzf 7.62 4pos bk - 1722740000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1722740000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1722750000
Order 'conn pcb blzf 7.62 5pos bk - 1722750000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1722750000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1722760000
Order 'conn pcb blzf 7.62 6pos bk - 1722760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1722760000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1722770000
Order 'conn pcb blzf 7.62 7pos bk - 1722770000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1722770000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1722780000
Order 'conn pcb blzf 7.62 8pos bk - 1722780000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1722780000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1722790000
Order 'conn pcb blzf 7.62 9pos bk - 1722790000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1722790000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1722810000
Order 'conn pcb blzf 7.62 11pos bk - 1722810000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1722810000-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1722800000
Send this link via E-Mail
Help With This Screen
