CONN PCB BLZF 7.62 8POS BK - 1722780000 - Connectors
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1722780000
| Digi-Key Part Number | 1722780000-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1722780000 | |||
| Description | CONN PCB BLZF 7.62 8POS BK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1722780000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.300" (7.62mm) |
| Terminal Block Type | Plug, Female Sockets |
| Color | Black |
| Mounting Type | Free Hanging (In-Line) |
| Features | Retention Latches (Non-Wire Side) |
| Termination | Screwless - Push In |
| Mating Orientation | In-Line with Wire |
| Current | 10A |
| Voltage | 300V |
| Wire Gauge | 14-26 AWG |
| Number of Levels | 1 |
| Positions Per Level | 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1722780000 1722780000 |
CONN PCB BLZF 7.62 8POS BK - 1722780000 (1722780000-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1722780000CONN PCB BLZF 7.62 8POS BK - 1722780000
Order 'conn pcb blzf 7.62 8pos bk - 1722780000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1722780000-ND.
CONN PCB BLZ 7.62 8POS BK - 1623550000
Order 'conn pcb blz 7.62 8pos bk - 1623550000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1623550000-ND.
CONN PCB BLZF 3.5 8POS BK - 1691860000
Order 'conn pcb blzf 3.5 8pos bk - 1691860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1691860000-ND.
CONN PCB BLZF 5.08 8POS BK - 1707750000
Order 'conn pcb blzf 5.08 8pos bk - 1707750000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1707750000-ND.
CONN PCB BLZF 5.08 8POS BK - 1708590000
Order 'conn pcb blzf 5.08 8pos bk - 1708590000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1708590000-ND.
CONN PCB BLZF 7.62 8POS OR - 1722670000
Order 'conn pcb blzf 7.62 8pos or - 1722670000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1722670000-ND.
CONN PCB BLZF 7.62 2POS BK - 1722720000
Order 'conn pcb blzf 7.62 2pos bk - 1722720000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1722720000-ND.
CONN PCB BLZF 7.62 3POS BK - 1722730000
Order 'conn pcb blzf 7.62 3pos bk - 1722730000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1722730000-ND.
CONN PCB BLZF 7.62 4POS BK - 1722740000
Order 'conn pcb blzf 7.62 4pos bk - 1722740000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1722740000-ND.
CONN PCB BLZF 7.62 5POS BK - 1722750000
Order 'conn pcb blzf 7.62 5pos bk - 1722750000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1722750000-ND.
CONN PCB BLZF 7.62 6POS BK - 1722760000
Order 'conn pcb blzf 7.62 6pos bk - 1722760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1722760000-ND.
CONN PCB BLZF 7.62 7POS BK - 1722770000
Order 'conn pcb blzf 7.62 7pos bk - 1722770000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1722770000-ND.
CONN PCB BLZF 7.62 9POS BK - 1722790000
Order 'conn pcb blzf 7.62 9pos bk - 1722790000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1722790000-ND.
CONN PCB BLZF 7.62 10POS BK - 1722800000
Order 'conn pcb blzf 7.62 10pos bk - 1722800000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1722800000-ND.
CONN PCB BLZF 7.62 11POS BK - 1722810000
Order 'conn pcb blzf 7.62 11pos bk - 1722810000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1722810000-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1722780000
Send this link via E-Mail
Help With This Screen
