Keywords:





Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2117-12-03

RED 22AWG HOOKUP WIRE SOLID - C2117-12-03

Digi-Key Part Number C2117R-100-ND
Price Break
1
5
Unit Price
16.93000
13.85400
Extended Price
16.93
69.27
Manufacturer Part NumberC2117-12-03
DescriptionRED 22AWG HOOKUP WIRE SOLID
Quantity Available 26
All prices are in USD

Purchase Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2117-12-03
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2117-12-03
Technical/Catalog InformationC2117-12-03
VendorGeneral Cable/Carol Brand (VA)
CategoryCables, Wires
ColorRed
Wire Gauge 22 AWG
Maximum Temperature*
Conductor StrandSolid
Voltage600V
Conductors1
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
FeaturesUL Style 1015
Length100' (30.5m)
Cable TypeHook Up Wire
Jacket (Insulation) Diameter0.089" (2.26mm)
Jacket (Insulation) Thickness0.032" (0.81mm)
Operating Temperature-20°C ~ 105°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C2117 12 03
C21171203
C2117R 100 ND
C2117R100ND
C2117R-100

C2117-12-03 Specification Sheet

Image of RED 22AWG HOOKUP WIRE SOLID - C2117-12-03

RED 22AWG HOOKUP WIRE SOLID - C2117-12-03 (C2117R-100-ND)

Related parts Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2117-12-03
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2117-12-03
 Order 'red 22awg hookup wire solid - C2117-12-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117R-100-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 20 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2118-12-03
 Order 'red 20awg hookup wire solid - C2118-12-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2118R-100-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 18 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2119-12-03
 Order 'red 18awg hookup wire solid - C2119-12-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2119R-100-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2117A-21-03
 Order 'red 22awg hookup wire solid - C2117A-21-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117R-1000-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/30 22 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2101A-12-03
 Order 'red 22awg hookup wire stranded - C2101A-12-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2101R-100-ND.
Green Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2117-12-06
 Order 'green 22awg hookup wire solid - C2117-12-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117G-100-ND.
White Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2117-12-02
 Order 'white 22awg hookup wire solid - C2117-12-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117W-100-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 18 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2119A-21-03
 Order 'red 18awg hookup wire solid - C2119A-21-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2119R-1000-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 20 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2118A-21-03
 Order 'red 20awg hookup wire solid - C2118A-21-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2118R-1000-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/32 24 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2100A-12-03
 Order 'red 24awg hookup wire stranded - C2100A-12-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2100R-100-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 10/30 20 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2102-12-03
 Order 'red 20awg hookup wire stranded - C2102-12-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2102R-100-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 16/30 18 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2103A-12-03
 Order 'red 18awg hookup wire stranded - C2103A-12-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2103R-100-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 26/30 16 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2104-12-03
 Order 'red 16awg hookup wire stranded - C2104-12-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2104R-100-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/30 22 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2101A-21-03
 Order 'red 22awg hookup wire stranded - C2101A-21-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2101R-1000-ND.
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2117A-12-01
 Order 'black 22awg hookup wire solid - C2117A-12-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117B-100-ND.

Options for Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2117-12-03
Send this link via E-Mail
Help With This Screen

RED 22AWG HOOKUP WIRE SOLID - C2117-12-03
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RED 20AWG HOOKUP WIRE STRANDED - C2102A-21-03 Next: RED 22AWG HOOKUP WIRE SOLID - C2117A-21-03
RED 22AWG HOOKUP WIRE SOLID - C2117-12-03