CONN PCB BL 5.08/6 SN BLACK - 1716510000 - Connectors
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1716510000
| Digi-Key Part Number | 1716510000-ND |
50 |
2.11200 |
Extended Price
105.60 |
| Manufacturer Part Number | 1716510000 | |||
| Description | CONN PCB BL 5.08/6 SN BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1716510000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Plug, Female Sockets |
| Color | Black |
| Mounting Type | Free Hanging (In-Line) |
| Features | Retention Latches (Non-Wire Side) |
| Termination | Screw |
| Mating Orientation | In-Line with Wire |
| Current | 10A |
| Voltage | 300V |
| Wire Gauge | 14-26 AWG |
| Number of Levels | 1 |
| Positions Per Level | 6 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1716510000 1716510000 |
1716510000 Specification Sheet
CONN PCB BL 5.08/6 SN BLACK - 1716510000 (1716510000-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1716510000CONN PCB BL 5.08/6 SN BLACK - 1716510000
Order 'conn pcb bl 5.08/6 sn black - 1716510000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1716510000-ND.
CONN PCB BL 5.08/6 SN OG - 1716360000
Order 'conn pcb bl 5.08/6 sn og - 1716360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1716360000-ND.
CONN PCB BL 5.08/2 SN BLACK - 1716470000
Order 'conn pcb bl 5.08/2 sn black - 1716470000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1716470000-ND.
CONN PCB BL 5.08/3 SN BLACK - 1716480000
Order 'conn pcb bl 5.08/3 sn black - 1716480000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1716480000-ND.
CONN PCB BL 5.08/4 SN BLACK - 1716490000
Order 'conn pcb bl 5.08/4 sn black - 1716490000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1716490000-ND.
CONN PCB BL 5.08/5 SN BLACK - 1716500000
Order 'conn pcb bl 5.08/5 sn black - 1716500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1716500000-ND.
CONN PCB BL 5.08/7 SN BLACK - 1716520000
Order 'conn pcb bl 5.08/7 sn black - 1716520000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1716520000-ND.
CONN PCB BL 5.08/8 SN BLACK - 1716530000
Order 'conn pcb bl 5.08/8 sn black - 1716530000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1716530000-ND.
CONN PCB BL 5.08/9 SN BLACK - 1716540000
Order 'conn pcb bl 5.08/9 sn black - 1716540000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1716540000-ND.
CONN PCB BL 5.08/10 SN BLACK - 1716550000
Order 'conn pcb bl 5.08/10 sn black - 1716550000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1716550000-ND.
CONN PCB BL 5.08/11 SN BLACK - 1716560000
Order 'conn pcb bl 5.08/11 sn black - 1716560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1716560000-ND.
CONN PCB BL 5.08/12 SN BLACK - 1716570000
Order 'conn pcb bl 5.08/12 sn black - 1716570000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1716570000-ND.
CONN PCB BL 5.08/13 SN BLACK - 1716580000
Order 'conn pcb bl 5.08/13 sn black - 1716580000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1716580000-ND.
CONN PCB BL 5.08/14 SN BLACK - 1716590000
Order 'conn pcb bl 5.08/14 sn black - 1716590000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1716590000-ND.
CONN PCB BL 5.08/15 SN BLACK - 1716600000
Order 'conn pcb bl 5.08/15 sn black - 1716600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1716600000-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1716510000
Send this link via E-Mail
Help With This Screen
