Keywords:





Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Weidmuller Plug, Female Sockets 1716380000

CONN PCB BL 5.08 8POS SN OR - 1716380000 - Connectors, Interconnects

Digi-Key Part Number 1716380000-ND
Price Break
50
Unit Price
2.79600
Extended Price
139.80
Manufacturer Part Number1716380000
DescriptionCONN PCB BL 5.08 8POS SN OR
Quantity Available Non-Stock
All prices are in USD

Purchase Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Weidmuller Plug, Female Sockets 1716380000
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Weidmuller Plug, Female Sockets 1716380000
Technical/Catalog Information1716380000
VendorWeidmuller
CategoryConnectors, Interconnects
Pitch0.200" (5.08mm)
Terminal Block TypePlug, Female Sockets
ColorOrange
Mounting TypeFree Hanging (In-Line)
FeaturesRetention Latches (Non-Wire Side)
TerminationScrew
Mating OrientationIn-Line with Wire
Current 10A
Voltage300V
Wire Gauge 14-26 AWG
Number of Levels1
Positions Per Level8
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1716380000
1716380000

1716380000 Specification Sheet

Image of CONN PCB BL 5.08 8POS SN OR - 1716380000

CONN PCB BL 5.08 8POS SN OR - 1716380000 (1716380000-ND) - Connectors, Interconnects

Related parts Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Weidmuller Plug, Female Sockets 1716380000
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Weidmuller Plug, Female Sockets 1716380000
 Order 'conn pcb bl 5.08 8pos sn or - 1716380000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1716380000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1707520000
 Order 'conn pcb blzf 5.08 8pos sn or - 1707520000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1707520000-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Weidmuller Plug, Female Sockets 1716320000
 Order 'conn pcb bl 5.08/2 sn og - 1716320000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1716320000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1716330000
 Order 'conn pcb bl 5.08/3 sn og - 1716330000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1716330000-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Weidmuller Plug, Female Sockets 1716340000
 Order 'conn pcb bl 5.08/4 sn og - 1716340000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1716340000-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Weidmuller Plug, Female Sockets 1716350000
 Order 'conn pcb bl 5.08/5 sn og - 1716350000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1716350000-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Weidmuller Plug, Female Sockets 1716360000
 Order 'conn pcb bl 5.08/6 sn og - 1716360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1716360000-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Weidmuller Plug, Female Sockets 1716370000
 Order 'conn pcb bl 5.08/7 sn og - 1716370000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1716370000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1716390000
 Order 'conn pcb bl 5.08/9 sn og - 1716390000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1716390000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1716400000
 Order 'conn pcb bl 5.08/10 sn og - 1716400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1716400000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1716410000
 Order 'conn pcb bl 5.08/11 sn og - 1716410000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1716410000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1716420000
 Order 'conn pcb bl 5.08/12 sn og - 1716420000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1716420000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1716430000
 Order 'conn pcb bl 5.08/13 sn og - 1716430000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1716430000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1716440000
 Order 'conn pcb bl 5.08/14 sn og - 1716440000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1716440000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1716450000
 Order 'conn pcb bl 5.08/15 sn og - 1716450000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1716450000-ND.

Options for Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Weidmuller Plug, Female Sockets 1716380000
Send this link via E-Mail
Help With This Screen

CONN PCB BL 5.08 8POS SN OR - 1716380000
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN PCB BL 5.00 9POS SN OR - 1723180000 Next: CONN PCB BL 5.08/10 SN BLACK - 1716550000
CONN PCB BL 5.08 8POS SN OR - 1716380000