HOOK-UP WIRE BRN SOLID 22 AWG - C2117A-21-08 - Cables, Wires
| Digi-Key Part Number | C2117N-1000-ND |
1 5 |
67.24000 59.76600 |
Extended Price
67.24 298.83 |
| Manufacturer Part Number | C2117A-21-08 | |||
| Description | HOOK-UP WIRE BRN SOLID 22 AWG | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C2117A-21-08 |
| Vendor | General Cable/Carol Brand (VA) |
| Category | Cables, Wires |
| Color | Brown |
| Wire Gauge | 22 AWG |
| Conductor Strand | Solid |
| Voltage | 600V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | UL Style 1015 |
| Length | 1000' (304.8m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.089" (2.26mm) |
| Jacket (Insulation) Thickness | 0.032" (0.81mm) |
| Operating Temperature | -20°C ~ 105°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C2117A 21 08 C2117A2108 C2117N 1000 ND C2117N1000ND C2117N-1000 |
C2117A-21-08 Specification Sheet
HOOK-UP WIRE BRN SOLID 22 AWG - C2117A-21-08 (C2117N-1000-ND) - Cables, Wires
Related parts Cables, Wires:HOOK-UP WIRE BRN SOLID 22 AWG - C2117A-21-08
Order 'hook-up wire brn solid 22 awg - C2117A-21-08' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117N-1000-ND.
HOOK-UP WIRE BRN SOLID 22 AWG - C2004-21-08
Order 'hook-up wire brn solid 22 awg - C2004-21-08' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2004N-1000-ND.
HOOK-UP WIRE ORN SOLID 22 AWG - C2117A-21-04
Order 'hook-up wire orn solid 22 awg - C2117A-21-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117A-1000-ND.
HOOK-UP WIRE BLU SOLID 22 AWG - C2117A-21-07
Order 'hook-up wire blu solid 22 awg - C2117A-21-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117L-1000-ND.
HOOK-UP WIRE BRN SOLID 22 AWG - C2004-12-08
Order 'hook-up wire brn solid 22 awg - C2004-12-08' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2004N-100-ND.
HOOK-UP WIRE ORN SOLID 22 AWG - C2117A-12-04
Order 'hook-up wire orn solid 22 awg - C2117A-12-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117A-100-ND.
HOOK-UP WIRE BRN SOLID 22 AWG - C2117-12-08
Order 'hook-up wire brn solid 22 awg - C2117-12-08' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117N-100-ND.
HOOK-UP WIRE ORN SOLID 22 AWG - C2004-21-04
Order 'hook-up wire orn solid 22 awg - C2004-21-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2004A-1000-ND.
HOOK-UP WIRE BLU SOLID 22 AWG - C2004A-21-07
Order 'hook-up wire blu solid 22 awg - C2004A-21-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2004L-1000-ND.
HOOK-UP WIRE YEL SOLID 22 AWG - C2004-21-05
Order 'hook-up wire yel solid 22 awg - C2004-21-05' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2004Y-1000-ND.
HOOK-UP WIRE YEL SOLID 22 AWG - C2117-21-05
Order 'hook-up wire yel solid 22 awg - C2117-21-05' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117Y-1000-ND.
HOOK-UP WIRE BRN SOLID 24 AWG - C2003-21-08
Order 'hook-up wire brn solid 24 awg - C2003-21-08' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2003N-1000-ND.
HOOK-UP WIRE BRN STRANDED 22 AWG - C2016-21-08
Order 'hook-up wire brn stranded 22 awg - C2016-21-08' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2016N-1000-ND.
HOOK-UP WIRE BRN SOLID 20 AWG - C2028-21-08
Order 'hook-up wire brn solid 20 awg - C2028-21-08' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2028N-1000-ND.
HOOK-UP WIRE BRN SOLID 16 AWG - C2053-21-08
Order 'hook-up wire brn solid 16 awg - C2053-21-08' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2053N-1000-ND.
Send this link via E-Mail
Help With This Screen
