CONN S-RELIEF BLC 5.08 16POS BK - 1712250000 - Connectors
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side), Side Stacking (Interlocking) 1712250000
| Digi-Key Part Number | 1712250000-ND |
50 |
3.20400 |
Extended Price
160.20 |
| Manufacturer Part Number | 1712250000 | |||
| Description | CONN S-RELIEF BLC 5.08 16POS BK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1712250000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Plug, Female Sockets |
| Color | Black |
| Mounting Type | Free Hanging (In-Line) |
| Features | Retention Latches (Non-Wire Side), Side Stacking (Interlocking) |
| Termination | Crimp |
| Mating Orientation | In-Line with Wire |
| Current | 10A |
| Voltage | 300V |
| Wire Gauge | 14-26 AWG |
| Number of Levels | 1 |
| Positions Per Level | 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1712250000 1712250000 |
1712250000 Specification Sheet
CONN S-RELIEF BLC 5.08 16POS BK - 1712250000 (1712250000-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side), Side Stacking (Interlocking) 1712250000CONN S-RELIEF BLC 5.08 16POS BK - 1712250000
Order 'conn s-relief blc 5.08 16pos bk - 1712250000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1712250000-ND.
CONN S-RELIEF BLC 5.08 16POS BK - 1712100000
Order 'conn s-relief blc 5.08 16pos bk - 1712100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1712100000-ND.
CONN S-RELIEF BLC 5.08 16POS OR - 1610630000
Order 'conn s-relief blc 5.08 16pos or - 1610630000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1610630000-ND.
CONN S-RELIEF BLC 5.08 16POS OR - 1649510000
Order 'conn s-relief blc 5.08 16pos or - 1649510000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1649510000-ND.
CONN S-RELIEF BLC 5.08 2POS BK - 1711960000
Order 'conn s-relief blc 5.08 2pos bk - 1711960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1711960000-ND.
CONN S-RELIEF BLC 5.08 3POS BK - 1711970000
Order 'conn s-relief blc 5.08 3pos bk - 1711970000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1711970000-ND.
CONN S-RELIEF BLC 5.08 4POS BK - 1711980000
Order 'conn s-relief blc 5.08 4pos bk - 1711980000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1711980000-ND.
CONN S-RELIEF BLC 5.08 5POS BK - 1711990000
Order 'conn s-relief blc 5.08 5pos bk - 1711990000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1711990000-ND.
CONN S-RELIEF BLC 5.08 6POS BK - 1712000000
Order 'conn s-relief blc 5.08 6pos bk - 1712000000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1712000000-ND.
CONN STR RELIEF BLC 5.08 8POS BK - 1712020000
Order 'conn str relief blc 5.08 8pos bk - 1712020000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1712020000-ND.
CONN STR RELIEF BLC 5.08 9POS BK - 1712030000
Order 'conn str relief blc 5.08 9pos bk - 1712030000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1712030000-ND.
CONN S-RELIEF BLC 5.08 10POS BK - 1712040000
Order 'conn s-relief blc 5.08 10pos bk - 1712040000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1712040000-ND.
CONN S-RELIEF BLC 5.08 11POS BK - 1712050000
Order 'conn s-relief blc 5.08 11pos bk - 1712050000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1712050000-ND.
CONN S-RELIEF BLC 5.08 12POS BK - 1712060000
Order 'conn s-relief blc 5.08 12pos bk - 1712060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1712060000-ND.
CONN S-RELIEF BLC 5.08 13POS BK - 1712070000
Order 'conn s-relief blc 5.08 13pos bk - 1712070000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1712070000-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side), Side Stacking (Interlocking) 1712250000
Send this link via E-Mail
Help With This Screen
