Green Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2117-12-06
GREEN 22AWG HOOKUP WIRE SOLID - C2117-12-06 - Cables, Wires
| Digi-Key Part Number | C2117G-100-ND |
1 5 |
16.93000 13.85400 |
Extended Price
16.93 69.27 |
| Manufacturer Part Number | C2117-12-06 | |||
| Description | GREEN 22AWG HOOKUP WIRE SOLID | |||
| Quantity Available | 14 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Green Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2117-12-06
| Technical/Catalog Information | C2117-12-06 |
| Vendor | General Cable/Carol Brand (VA) |
| Category | Cables, Wires |
| Color | Green |
| Wire Gauge | 22 AWG |
| Maximum Temperature | * |
| Conductor Strand | Solid |
| Voltage | 600V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | UL Style 1015 |
| Length | 100' (30.5m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.089" (2.26mm) |
| Jacket (Insulation) Thickness | 0.032" (0.81mm) |
| Operating Temperature | -20°C ~ 105°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C2117 12 06 C21171206 C2117G 100 ND C2117G100ND C2117G-100 |
C2117-12-06 Specification Sheet
GREEN 22AWG HOOKUP WIRE SOLID - C2117-12-06 (C2117G-100-ND) - Cables, Wires
Related parts Green Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2117-12-06Green Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2117-12-06
Order 'green 22awg hookup wire solid - C2117-12-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117G-100-ND.
Green Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 20 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2118-12-06
Order 'green 20awg hookup wire solid - C2118-12-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2118G-100-ND.
Green Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 18 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2119-12-06
Order 'green 18awg hookup wire solid - C2119-12-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2119G-100-ND.
Green Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2117A-21-06
Order 'green 22awg hookup wire solid - C2117A-21-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117G-1000-ND.
Green Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/30 22 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2101A-12-06
Order 'green 22awg hookup wire stranded - C2101A-12-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2101G-100-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2117-12-03
Order 'red 22awg hookup wire solid - C2117-12-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117R-100-ND.
White Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2117-12-02
Order 'white 22awg hookup wire solid - C2117-12-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117W-100-ND.
Green Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 18 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2119A-21-06
Order 'green 18awg hookup wire solid - C2119A-21-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2119G-1000-ND.
Green Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 20 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2118A-21-06
Order 'green 20awg hookup wire solid - C2118A-21-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2118G-1000-ND.
Green Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/32 24 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2015A-12-06
Order 'green stranded-hookup wire 24awg - C2015A-12-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2015G-100-ND.
Green Hook-up, Bus Bar, Test Lead Wire Cables, Wire 10/30 20 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2040-12-06
Order 'green stranded-hookup wire 20awg - C2040-12-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2040G-100-ND.
Green Hook-up, Bus Bar, Test Lead Wire Cables, Wire 16/30 18 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2064-12-06
Order 'green stranded-hookup wire 18awg - C2064-12-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2064G-100-ND.
Green Hook-up, Bus Bar, Test Lead Wire Cables, Wire 26/30 16 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2065-12-06
Order 'green stranded-hookup wire-16awg - C2065-12-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2065G-100-ND.
Green Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/32 24 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2100A-12-06
Order 'green 24awg hookup wire stranded - C2100A-12-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2100G-100-ND.
Green Hook-up, Bus Bar, Test Lead Wire Cables, Wire 10/30 20 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2102-12-06
Order 'green 20awg hookup wire stranded - C2102-12-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2102G-100-ND.
Options for Green Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2117-12-06
Send this link via E-Mail
Help With This Screen
