BLACK 22AWG HOOKUP WIRE SOLID - C2117A-12-01 - Cables, Wires
| Digi-Key Part Number | C2117B-100-ND |
|
|
Extended Price
|
| Manufacturer Part Number | C2117A-12-01 | |||
| Description | BLACK 22AWG HOOKUP WIRE SOLID | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C2117A-12-01 |
| Vendor | General Cable/Carol Brand (VA) |
| Category | Cables, Wires |
| Color | Black |
| Wire Gauge | 22 AWG |
| Conductor Strand | Solid |
| Voltage | 600V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | UL Style 1015 |
| Length | 100' (30.5m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.089" (2.26mm) |
| Jacket (Insulation) Thickness | 0.032" (0.81mm) |
| Operating Temperature | -20°C ~ 105°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C2117A 12 01 C2117A1201 C2117B 100 ND C2117B100ND C2117B-100 |
C2117A-12-01 Specification Sheet
BLACK 22AWG HOOKUP WIRE SOLID - C2117A-12-01 (C2117B-100-ND) - Cables, Wires
Related parts Cables, Wires:BLACK 22AWG HOOKUP WIRE SOLID - C2117A-12-01
Order 'black 22awg hookup wire solid - C2117A-12-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117B-100-ND.
BLACK 22AWG HOOKUP WIRE SOLID - C2117A-21-01
Order 'black 22awg hookup wire solid - C2117A-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117B-1000-ND.
BLACK 20AWG HOOKUP WIRE SOLID - C2118-12-01
Order 'black 20awg hookup wire solid - C2118-12-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2118B-100-ND.
BLACK 18AWG HOOKUP WIRE SOLID - C2119-12-01
Order 'black 18awg hookup wire solid - C2119-12-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2119B-100-ND.
BLACK 22AWG HOOKUP WIRE STRANDED - C2101A-12-01
Order 'black 22awg hookup wire stranded - C2101A-12-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2101B-100-ND.
GREEN 22AWG HOOKUP WIRE SOLID - C2117A-21-06
Order 'green 22awg hookup wire solid - C2117A-21-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117G-1000-ND.
GREEN 22AWG HOOKUP WIRE SOLID - C2117-12-06
Order 'green 22awg hookup wire solid - C2117-12-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117G-100-ND.
RED 22AWG HOOKUP WIRE SOLID - C2117A-21-03
Order 'red 22awg hookup wire solid - C2117A-21-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117R-1000-ND.
RED 22AWG HOOKUP WIRE SOLID - C2117-12-03
Order 'red 22awg hookup wire solid - C2117-12-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117R-100-ND.
WHITE 22AWG HOOKUP WIRE SOLID - C2117A-21-02
Order 'white 22awg hookup wire solid - C2117A-21-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117W-1000-ND.
WHITE 22AWG HOOKUP WIRE SOLID - C2117-12-02
Order 'white 22awg hookup wire solid - C2117-12-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117W-100-ND.
BLACK 18AWG HOOKUP WIRE SOLID - C2119A-21-01
Order 'black 18awg hookup wire solid - C2119A-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2119B-1000-ND.
BLACK 20AWG HOOKUP WIRE SOLID - C2118A-21-01
Order 'black 20awg hookup wire solid - C2118A-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2118B-1000-ND.
BLACK 24AWG HOOKUP WIRE STRANDED - C2100A-12-01
Order 'black 24awg hookup wire stranded - C2100A-12-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2100B-100-ND.
BLACK 22AWG HOOKUP WIRE STRANDED - C2101A-21-01
Order 'black 22awg hookup wire stranded - C2101A-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2101B-1000-ND.
Send this link via E-Mail
Help With This Screen
