Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2117A-21-01
BLACK 22AWG HOOKUP WIRE SOLID - C2117A-21-01 - Cables, Wires
| Digi-Key Part Number | C2117B-1000-ND |
1 5 |
67.24000 59.76600 |
Extended Price
67.24 298.83 |
| Manufacturer Part Number | C2117A-21-01 | |||
| Description | BLACK 22AWG HOOKUP WIRE SOLID | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C2117A-21-01 |
| Vendor | General Cable/Carol Brand (VA) |
| Category | Cables, Wires |
| Color | Black |
| Wire Gauge | 22 AWG |
| Conductor Strand | Solid |
| Voltage | 600V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | UL Style 1015 |
| Length | 1000' (304.8m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.089" (2.26mm) |
| Jacket (Insulation) Thickness | 0.032" (0.81mm) |
| Operating Temperature | -20°C ~ 105°C |
| Weight | 6.0 lbs (2.72kg) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C2117A 21 01 C2117A2101 C2117B 1000 ND C2117B1000ND C2117B-1000 |
C2117A-21-01 Specification Sheet
BLACK 22AWG HOOKUP WIRE SOLID - C2117A-21-01 (C2117B-1000-ND) - Cables, Wires
Related parts Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2117A-21-01Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2117A-21-01
Order 'black 22awg hookup wire solid - C2117A-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117B-1000-ND.
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2117A-12-01
Order 'black 22awg hookup wire solid - C2117A-12-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117B-100-ND.
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 20 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2118A-21-01
Order 'black 20awg hookup wire solid - C2118A-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2118B-1000-ND.
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 18 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2119A-21-01
Order 'black 18awg hookup wire solid - C2119A-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2119B-1000-ND.
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/30 22 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2101A-21-01
Order 'black 22awg hookup wire stranded - C2101A-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2101B-1000-ND.
Green Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2117A-21-06
Order 'green 22awg hookup wire solid - C2117A-21-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117G-1000-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2117A-21-03
Order 'red 22awg hookup wire solid - C2117A-21-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117R-1000-ND.
White Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2117A-21-02
Order 'white 22awg hookup wire solid - C2117A-21-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117W-1000-ND.
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 20 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2118-12-01
Order 'black 20awg hookup wire solid - C2118-12-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2118B-100-ND.
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 18 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2119-12-01
Order 'black 18awg hookup wire solid - C2119-12-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2119B-100-ND.
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/32 24 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2100A-21-01
Order 'black 24awg hookup wire stranded - C2100A-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2100B-1000-ND.
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 10/30 20 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2102A-21-01
Order 'black 20awg hookup wire stranded - C2102A-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2102B-1000-ND.
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 16/30 18 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2103A-21-01
Order 'black 18awg hookup wire stranded - C2103A-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2103B-1000-ND.
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 26/30 16 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2104A-21-01
Order 'black 16awg hookup wire stranded - C2104A-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2104B-1000-ND.
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/30 22 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2101A-12-01
Order 'black 22awg hookup wire stranded - C2101A-12-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2101B-100-ND.
Options for Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2117A-21-01
Send this link via E-Mail
Help With This Screen
