CONN PLUG 5.08 180 18POS BK - 1706530000 - Connectors
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1706530000
| Digi-Key Part Number | 1706530000-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1706530000 | |||
| Description | CONN PLUG 5.08 180 18POS BK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1706530000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Plug, Male Pins |
| Color | Black |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Termination | Screwless - Push In |
| Mating Orientation | 90° Angle With Wire |
| Current | 10A |
| Voltage | 300V |
| Wire Gauge | 12-26 AWG |
| Number of Levels | 1 |
| Positions Per Level | 18 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1706530000 1706530000 |
CONN PLUG 5.08 180 18POS BK - 1706530000 (1706530000-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1706530000CONN PLUG 5.08 180 18POS BK - 1706530000
Order 'conn plug 5.08 180 18pos bk - 1706530000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1706530000-ND.
CONN PLUG 5.08 180 18POS BK - 1645390000
Order 'conn plug 5.08 180 18pos bk - 1645390000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645390000-ND.
CONN PLUG 5.08 180 18POS BK - 1645600000
Order 'conn plug 5.08 180 18pos bk - 1645600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645600000-ND.
CONN PLUG 5.08 180 18POS BK - 1645810000
Order 'conn plug 5.08 180 18pos bk - 1645810000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645810000-ND.
CONN PLUG 5.08 180 18POS BK - 1688820000
Order 'conn plug 5.08 180 18pos bk - 1688820000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1688820000-ND.
CONN PLUG 5.08 180 18POS BK - 1710600000
Order 'conn plug 5.08 180 18pos bk - 1710600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1710600000-ND.
CONN PLUG 5.08 180 18POS OR - 1627530000
Order 'conn plug 5.08 180 18pos or - 1627530000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1627530000-ND.
CONN PLUG 5.08 180 18POS OR - 1627740000
Order 'conn plug 5.08 180 18pos or - 1627740000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1627740000-ND.
CONN PLUG 5.08 180 6POS BK - 1640630000
Order 'conn plug 5.08 180 6pos bk - 1640630000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1640630000-ND.
CONN PLUG 5.08 180 7POS BK - 1640640000
Order 'conn plug 5.08 180 7pos bk - 1640640000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1640640000-ND.
CONN PLUG 5.08 180 9POS BK - 1640660000
Order 'conn plug 5.08 180 9pos bk - 1640660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1640660000-ND.
CONN PLUG 5.08 180 11POS BK - 1640680000
Order 'conn plug 5.08 180 11pos bk - 1640680000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1640680000-ND.
CONN PLUG 5.08 180 12POS BK - 1640690000
Order 'conn plug 5.08 180 12pos bk - 1640690000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1640690000-ND.
CONN PLUG 5.08 180 13POS BK - 1640700000
Order 'conn plug 5.08 180 13pos bk - 1640700000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1640700000-ND.
CONN PLUG 5.08 180 14POS BK - 1640710000
Order 'conn plug 5.08 180 14pos bk - 1640710000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1640710000-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1706530000
Send this link via E-Mail
Help With This Screen
