HOOK-UP WIRE 14AWG STRND GRAY - C2105.21.10
| Digi-Key Part Number | C2105S-1000-ND |
1 5 |
303.96000 270.18600 |
Extended Price
303.96 1350.93 |
| Manufacturer Part Number | C2105.21.10 | |||
| Description | HOOK-UP WIRE 14AWG STRND GRAY | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C2105.21.10 |
| Vendor | General Cable |
| Category | Cable, Cable Assembly, Wire |
| Wire Type | Hook Up Wire Stranded |
| Wire Insulation Material | PVC |
| Packaging | Spool/Roll |
| Voltage | 600.000 V [Max] |
| Wire Material | Copper |
| Wire Finish | Tin |
| Wire Insulation Thickness | 0.810 mm [Nom] |
| Outside Diameter | 3.580 mm [Typ] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Flammability Rating | UL VW-1 |
| Standard | CSA |
| Standard | UL |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
C2105 21 10 C21052110 C2105S 1000 ND C2105S1000ND C2105S-1000 |
HOOK-UP WIRE 14AWG STRND GRAY - C2105.21.10 (C2105S-1000-ND)
Related parts:HOOK-UP WIRE 14AWG STRND GRAY - C2105.21.10
Order 'hook-up wire 14awg strnd gray - C2105.21.10' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2105S-1000-ND.
HOOK-UP WIRE 14AWG STRND GRAY - C2105.12.10
Order 'hook-up wire 14awg strnd gray - C2105.12.10' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2105S-100-ND.
HOOK-UP WIRE VIOLET STRND 24AWG - C2015-21-19
Order 'hook-up wire violet strnd 24awg - C2015-21-19' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2015V-1000-ND.
HOOK-UP WIRE VIOLET STRND 22AWG - C2016-21-19
Order 'hook-up wire violet strnd 22awg - C2016-21-19' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2016V-1000-ND.
HOOK-UP WIRE VIOLET STRND 20AWG - C2040-21-19
Order 'hook-up wire violet strnd 20awg - C2040-21-19' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2040V-1000-ND.
HOOK-UP WIRE VIOLET STRND 18AWG - C2064-21-19
Order 'hook-up wire violet strnd 18awg - C2064-21-19' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2064V-1000-ND.
HOOK-UP WIRE VIOLET STRND 16AWG - C2065-21-19
Order 'hook-up wire violet strnd 16awg - C2065-21-19' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2065V-1000-ND.
HOOK-UP WIRE VIOLET STRND 24AWG - C2100-21-19
Order 'hook-up wire violet strnd 24awg - C2100-21-19' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2100V-1000-ND.
HOOK-UP WIRE VIOLET STRND 22AWG - C2101-21-19
Order 'hook-up wire violet strnd 22awg - C2101-21-19' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2101V-1000-ND.
HOOK-UP WIRE VIOLET STRND 20AWG - C2102-21-19
Order 'hook-up wire violet strnd 20awg - C2102-21-19' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2102V-1000-ND.
HOOK-UP WIRE VIOLET STRND 18AWG - C2103-21-19
Order 'hook-up wire violet strnd 18awg - C2103-21-19' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2103V-1000-ND.
HOOK-UP WIRE VIOLET STRND 16AWG - C2104-21-19
Order 'hook-up wire violet strnd 16awg - C2104-21-19' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2104V-1000-ND.
HOOK-UP WIRE 14AWG STRND ORN - C2105.21.04
Order 'hook-up wire 14awg strnd orn - C2105.21.04' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2105A-1000-ND.
HOOK-UP WIRE 14AWG STRND ORN - C2105.12.04
Order 'hook-up wire 14awg strnd orn - C2105.12.04' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2105A-100-ND.
HOOK-UP WIRE 14AWG STRND BLK - C2105.21.01
Order 'hook-up wire 14awg strnd blk - C2105.21.01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2105B-1000-ND.
Send this link via E-Mail
Help With This Screen