Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HDR 3.5MM 34POS 180 BLK - 1699120000

Digi-Key Part Number 1699120000-ND
Price Break
10
Unit Price
13.54800
Extended Price
135.48
Manufacturer Part Number1699120000
DescriptionCONN HDR 3.5MM 34POS 180 BLK
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1699120000
VendorWeidmuller
CategoryConnectors
Pitch0.138" (3.50mm)
Terminal Block TypeHeader, Shrouded (4 Side)
Number of Positions 34
Wire Size-
ColorBlack
Mounting TypeThrough Hole
Number of Rows2
SeriesSLD
FeaturesFlange
TerminationSolder
Mating OrientationVertical with Board
Current-
Voltage-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1699120000
1699120000


Image of CONN HDR 3.5MM 34POS 180 BLK - 1699120000

CONN HDR 3.5MM 34POS 180 BLK - 1699120000 (1699120000-ND)

Related parts:
CONN HDR 5MM 34POS 180 BLK - 1653620000
 Order 'conn hdr 5mm 34pos 180 blk - 1653620000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1653620000-ND.
CONN HDR 3.5MM 34POS 180 BLK - 1699120000
 Order 'conn hdr 3.5mm 34pos 180 blk - 1699120000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1699120000-ND.
CONN HDR 5MM 34POS 180 ORG - 1614960000
 Order 'conn hdr 5mm 34pos 180 org - 1614960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1614960000-ND.
CONN HDR 5MM 2POS 180 BLK - 1626390000
 Order 'conn hdr 5mm 2pos 180 blk - 1626390000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1626390000-ND.
CONN HDR 5MM 3POS 180 BLK - 1626400000
 Order 'conn hdr 5mm 3pos 180 blk - 1626400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1626400000-ND.
CONN HDR 5MM 4POS 180 BLK - 1626410000
 Order 'conn hdr 5mm 4pos 180 blk - 1626410000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1626410000-ND.
CONN HDR 5MM 5POS 180 BLK - 1626420000
 Order 'conn hdr 5mm 5pos 180 blk - 1626420000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1626420000-ND.
CONN HDR 5MM 6POS 180 BLK - 1626430000
 Order 'conn hdr 5mm 6pos 180 blk - 1626430000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1626430000-ND.
CONN HDR 5MM 7POS 180 BLK - 1626440000
 Order 'conn hdr 5mm 7pos 180 blk - 1626440000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1626440000-ND.
CONN HDR 5MM 8POS 180 BLK - 1626450000
 Order 'conn hdr 5mm 8pos 180 blk - 1626450000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1626450000-ND.
CONN HDR 5MM 9POS 180 BLK - 1626460000
 Order 'conn hdr 5mm 9pos 180 blk - 1626460000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1626460000-ND.
CONN HDR 5MM 10POS 180 BLK - 1626470000
 Order 'conn hdr 5mm 10pos 180 blk - 1626470000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1626470000-ND.
CONN HDR 5MM 11POS 180 BLK - 1626480000
 Order 'conn hdr 5mm 11pos 180 blk - 1626480000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1626480000-ND.
CONN HDR 5MM 12POS 180 BLK - 1626490000
 Order 'conn hdr 5mm 12pos 180 blk - 1626490000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1626490000-ND.
CONN HDR 5MM 13POS 180 BLK - 1626500000
 Order 'conn hdr 5mm 13pos 180 blk - 1626500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1626500000-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HDR 3.5MM 34POS 180 BLK - 1699020000 Next: CONN HDR 3.5MM 34POS 90 BLK - 1634190000