HOOK-UP WIRE 14AWG STRND BLK - C2105.21.01 - Cable, Wire
| Digi-Key Part Number | C2105B-1000-ND |
1 5 |
303.96000 270.18600 |
Extended Price
303.96 1350.93 |
| Manufacturer Part Number | C2105.21.01 | |||
| Description | HOOK-UP WIRE 14AWG STRND BLK | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C2105.21.01 |
| Vendor | General Cable/Carol Brand (VA) |
| Category | Cable, Wire |
| Color | Black |
| Gauge/AWG | 14 AWG |
| Maximum Temperature | 105°C |
| Conductor Strand | 41/30 |
| Voltage | 600V |
| Conductors | 1 |
| Jacket Type | PVC |
| Features | UL Style 1015 |
| Length | 1000' (304.8m) |
| Cable Type | Hook Up Wire, Stranded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C2105 21 01 C21052101 C2105B 1000 ND C2105B1000ND C2105B-1000 |
C2105.21.01 Specification Sheet
HOOK-UP WIRE 14AWG STRND BLK - C2105.21.01 (C2105B-1000-ND) - Cable, Wire
Related parts Cable, Wire :HOOK-UP WIRE 14AWG STRND BLK - C2105.21.01
Order 'hook-up wire 14awg strnd blk - C2105.21.01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2105B-1000-ND.
HOOK-UP WIRE 14AWG STRND BLK - C2105.12.01
Order 'hook-up wire 14awg strnd blk - C2105.12.01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2105B-100-ND.
HOOK-UP WIRE VIOLET STRND 24AWG - C2015-21-19
Order 'hook-up wire violet strnd 24awg - C2015-21-19' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2015V-1000-ND.
HOOK-UP WIRE VIOLET STRND 22AWG - C2016-21-19
Order 'hook-up wire violet strnd 22awg - C2016-21-19' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2016V-1000-ND.
HOOK-UP WIRE VIOLET STRND 20AWG - C2040-21-19
Order 'hook-up wire violet strnd 20awg - C2040-21-19' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2040V-1000-ND.
HOOK-UP WIRE VIOLET STRND 18AWG - C2064-21-19
Order 'hook-up wire violet strnd 18awg - C2064-21-19' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2064V-1000-ND.
HOOK-UP WIRE VIOLET STRND 16AWG - C2065-21-19
Order 'hook-up wire violet strnd 16awg - C2065-21-19' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2065V-1000-ND.
HOOK-UP WIRE VIOLET STRND 24AWG - C2100-21-19
Order 'hook-up wire violet strnd 24awg - C2100-21-19' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2100V-1000-ND.
HOOK-UP WIRE VIOLET STRND 22AWG - C2101-21-19
Order 'hook-up wire violet strnd 22awg - C2101-21-19' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2101V-1000-ND.
HOOK-UP WIRE VIOLET STRND 20AWG - C2102-21-19
Order 'hook-up wire violet strnd 20awg - C2102-21-19' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2102V-1000-ND.
HOOK-UP WIRE VIOLET STRND 18AWG - C2103-21-19
Order 'hook-up wire violet strnd 18awg - C2103-21-19' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2103V-1000-ND.
HOOK-UP WIRE VIOLET STRND 16AWG - C2104-21-19
Order 'hook-up wire violet strnd 16awg - C2104-21-19' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2104V-1000-ND.
HOOK-UP WIRE 14AWG STRND ORN - C2105.21.04
Order 'hook-up wire 14awg strnd orn - C2105.21.04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2105A-1000-ND.
HOOK-UP WIRE 14AWG STRND ORN - C2105.12.04
Order 'hook-up wire 14awg strnd orn - C2105.12.04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2105A-100-ND.
HOOK-UP WIRE 14AWG STRND GRN - C2105.21.06
Order 'hook-up wire 14awg strnd grn - C2105.21.06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2105G-1000-ND.
Send this link via E-Mail
Help With This Screen