CONN PCB BLZF 3.5 12POS OR - 1691670000 - Connectors
| Digi-Key Part Number | 1691670000-ND |
50 |
8.18400 |
Extended Price
409.20 |
| Manufacturer Part Number | 1691670000 | |||
| Description | CONN PCB BLZF 3.5 12POS OR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1691670000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.138" (3.50mm) |
| Terminal Block Type | Plug, Female Sockets |
| Color | Orange |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Termination | Screwless - Push In |
| Mating Orientation | In-Line with Wire |
| Current | 10A |
| Voltage | 300V |
| Wire Gauge | 16-28 AWG |
| Number of Levels | 1 |
| Positions Per Level | 12 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1691670000 1691670000 |
1691670000 Specification Sheet
CONN PCB BLZF 3.5 12POS OR - 1691670000 (1691670000-ND) - Connectors
Related parts Connectors :CONN PCB BLZF 3.5 12POS OR - 1691670000
Order 'conn pcb blzf 3.5 12pos or - 1691670000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1691670000-ND.
CONN PCB BLZF 3.5 12POS SN OR - 1690290000
Order 'conn pcb blzf 3.5 12pos sn or - 1690290000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1690290000-ND.
CONN PCB BLZF 3.5 12POS OR - 1690980000
Order 'conn pcb blzf 3.5 12pos or - 1690980000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1690980000-ND.
CONN PCB BLZF 3.5 12POS - 1691900000
Order 'conn pcb blzf 3.5 12pos - 1691900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1691900000-ND.
CONN PCB BLZF 3.5 2POS OR - 1690190000
Order 'conn pcb blzf 3.5 2pos or - 1690190000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1690190000-ND.
CONN PCB BLZF 3.5 3POS SN OR - 1690200000
Order 'conn pcb blzf 3.5 3pos sn or - 1690200000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1690200000-ND.
CONN PCB BLZF 3.5 4POS OR - 1690210000
Order 'conn pcb blzf 3.5 4pos or - 1690210000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1690210000-ND.
CONN PCB BLZF 3.5 5POS SN OR - 1690220000
Order 'conn pcb blzf 3.5 5pos sn or - 1690220000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1690220000-ND.
CONN PCB BLZF 3.5 6POS SN OR - 1690230000
Order 'conn pcb blzf 3.5 6pos sn or - 1690230000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1690230000-ND.
CONN PCB BLZF 3.5 7POS SN OR - 1690240000
Order 'conn pcb blzf 3.5 7pos sn or - 1690240000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1690240000-ND.
CONN PCB BLZF 3.5 8POS OR - 1690250000
Order 'conn pcb blzf 3.5 8pos or - 1690250000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1690250000-ND.
CONN PCB BLZF 3.5 9POS SN OR - 1690260000
Order 'conn pcb blzf 3.5 9pos sn or - 1690260000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1690260000-ND.
CONN PCB BLZF 3.5 10POS SN OR - 1690270000
Order 'conn pcb blzf 3.5 10pos sn or - 1690270000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1690270000-ND.
CONN PCB BLZF 3.5 11POS SN OR - 1690280000
Order 'conn pcb blzf 3.5 11pos sn or - 1690280000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1690280000-ND.
CONN PCB BLZF 3.5 13POS SN OR - 1690300000
Order 'conn pcb blzf 3.5 13pos sn or - 1690300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1690300000-ND.
Send this link via E-Mail
Help With This Screen
