CONN PCB BLZF 3.5 11POS OR - 1691660000 - Connectors
| Digi-Key Part Number | 1691660000-ND |
50 |
7.56000 |
Extended Price
378.00 |
| Manufacturer Part Number | 1691660000 | |||
| Description | CONN PCB BLZF 3.5 11POS OR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1691660000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.138" (3.50mm) |
| Terminal Block Type | Plug, Female Sockets |
| Color | Orange |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Termination | Screwless - Push In |
| Mating Orientation | In-Line with Wire |
| Current | 10A |
| Voltage | 300V |
| Wire Gauge | 16-28 AWG |
| Number of Levels | 1 |
| Positions Per Level | 11 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1691660000 1691660000 |
1691660000 Specification Sheet
CONN PCB BLZF 3.5 11POS OR - 1691660000 (1691660000-ND) - Connectors
Related parts Connectors :CONN PCB BLZF 3.5 11POS OR - 1691660000
Order 'conn pcb blzf 3.5 11pos or - 1691660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1691660000-ND.
CONN PCB BLZF 3.5 11POS SN OR - 1690280000
Order 'conn pcb blzf 3.5 11pos sn or - 1690280000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1690280000-ND.
CONN PCB BLZF 3.5 11POS BK - 1690510000
Order 'conn pcb blzf 3.5 11pos bk - 1690510000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1690510000-ND.
CONN PCB BLZF 3.5 11POS OR - 1690970000
Order 'conn pcb blzf 3.5 11pos or - 1690970000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1690970000-ND.
CONN PCB BLZF 3.5 11POS BK - 1691200000
Order 'conn pcb blzf 3.5 11pos bk - 1691200000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1691200000-ND.
CONN PCB BLZF 3.5 11POS BK - 1691890000
Order 'conn pcb blzf 3.5 11pos bk - 1691890000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1691890000-ND.
CONN PCB BLZF 3.5 2POS OR - 1690190000
Order 'conn pcb blzf 3.5 2pos or - 1690190000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1690190000-ND.
CONN PCB BLZF 3.5 3POS SN OR - 1690200000
Order 'conn pcb blzf 3.5 3pos sn or - 1690200000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1690200000-ND.
CONN PCB BLZF 3.5 4POS OR - 1690210000
Order 'conn pcb blzf 3.5 4pos or - 1690210000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1690210000-ND.
CONN PCB BLZF 3.5 5POS SN OR - 1690220000
Order 'conn pcb blzf 3.5 5pos sn or - 1690220000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1690220000-ND.
CONN PCB BLZF 3.5 6POS SN OR - 1690230000
Order 'conn pcb blzf 3.5 6pos sn or - 1690230000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1690230000-ND.
CONN PCB BLZF 3.5 7POS SN OR - 1690240000
Order 'conn pcb blzf 3.5 7pos sn or - 1690240000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1690240000-ND.
CONN PCB BLZF 3.5 8POS OR - 1690250000
Order 'conn pcb blzf 3.5 8pos or - 1690250000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1690250000-ND.
CONN PCB BLZF 3.5 9POS SN OR - 1690260000
Order 'conn pcb blzf 3.5 9pos sn or - 1690260000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1690260000-ND.
CONN PCB BLZF 3.5 10POS SN OR - 1690270000
Order 'conn pcb blzf 3.5 10pos sn or - 1690270000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1690270000-ND.
Send this link via E-Mail
Help With This Screen
