Keywords:





CONN PCB BLZF 3.5 11POS BK - 1691200000 - Connectors

Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Flange 1691200000

Digi-Key Part Number 1691200000-ND
Price Break
50
Unit Price
8.97600
Extended Price
448.80
Manufacturer Part Number1691200000
DescriptionCONN PCB BLZF 3.5 11POS BK
Quantity Available Non-Stock
All prices are in USD

Purchase Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Flange 1691200000
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Flange 1691200000
Technical/Catalog Information1691200000
VendorWeidmuller
CategoryConnectors
Pitch0.138" (3.50mm)
Terminal Block TypePlug, Female Sockets
ColorBlack
Mounting TypeFree Hanging (In-Line)
FeaturesFlange
TerminationScrewless - Push In
Mating OrientationIn-Line with Wire
Current 10A
Voltage300V
Wire Gauge 16-28 AWG
Number of Levels1
Positions Per Level11
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1691200000
1691200000

1691200000 Specification Sheet

Image of CONN PCB BLZF 3.5 11POS BK - 1691200000

CONN PCB BLZF 3.5 11POS BK - 1691200000 (1691200000-ND) - Connectors

Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Flange 1691200000
CONN PCB BLZF 3.5 11POS BK - 1691200000
 Order 'conn pcb blzf 3.5 11pos bk - 1691200000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1691200000-ND.
CONN PCB BLZF 3.5 11POS BK - 1690510000
 Order 'conn pcb blzf 3.5 11pos bk - 1690510000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1690510000-ND.
CONN PCB BLZF 3.5 11POS BK - 1691890000
 Order 'conn pcb blzf 3.5 11pos bk - 1691890000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1691890000-ND.
CONN PCB BLZF 3.5 11POS SN OR - 1690280000
 Order 'conn pcb blzf 3.5 11pos sn or - 1690280000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1690280000-ND.
CONN PCB BLZF 3.5 5POS BK - 1690450000
 Order 'conn pcb blzf 3.5 5pos bk - 1690450000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1690450000-ND.
CONN PCB BLZF 3.5 7POS BK - 1690470000
 Order 'conn pcb blzf 3.5 7pos bk - 1690470000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1690470000-ND.
CONN PCB BLZF 3.5 9POS BK - 1690490000
 Order 'conn pcb blzf 3.5 9pos bk - 1690490000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1690490000-ND.
CONN PCB BLZF 3.5 13POS BK - 1690530000
 Order 'conn pcb blzf 3.5 13pos bk - 1690530000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1690530000-ND.
CONN PCB BLZF 3.5 14POS BK - 1690540000
 Order 'conn pcb blzf 3.5 14pos bk - 1690540000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1690540000-ND.
CONN PCB BLZF 3.5 15POS BK - 1690550000
 Order 'conn pcb blzf 3.5 15pos bk - 1690550000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1690550000-ND.
CONN PCB BLZF 3.5 17POS BK - 1690570000
 Order 'conn pcb blzf 3.5 17pos bk - 1690570000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1690570000-ND.
CONN PCB BLZF 3.5 18POS BK - 1690580000
 Order 'conn pcb blzf 3.5 18pos bk - 1690580000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1690580000-ND.
CONN PCB BLZF 3.5 19POS BK - 1690590000
 Order 'conn pcb blzf 3.5 19pos bk - 1690590000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1690590000-ND.
CONN PCB BLZF 3.5 20POS BK - 1690600000
 Order 'conn pcb blzf 3.5 20pos bk - 1690600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1690600000-ND.
CONN PCB BLZF 3.5 21POS BK - 1690610000
 Order 'conn pcb blzf 3.5 21pos bk - 1690610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1690610000-ND.

Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Flange 1691200000
Send this link via E-Mail
Help With This Screen

CONN PCB BLZF 3.5 11POS BK - 1691200000
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN PCB BLZF 3.5 11POS BK - 1690510000 Next: CONN PCB BLZF 3.5 11POS BK - 1691890000
CONN PCB BLZF 3.5 11POS BK - 1691200000