GREEN 16AWG HOOKUP WIRE STRANDED - C2104-12-06 - Cables, Wires
Green Hook-up, Bus Bar, Test Lead Wire Cables, Wire 26/30 16 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2104-12-06
| Digi-Key Part Number | C2104G-100-ND |
1 5 |
30.49000 24.94600 |
Extended Price
30.49 124.73 |
| Manufacturer Part Number | C2104-12-06 | |||
| Description | GREEN 16AWG HOOKUP WIRE STRANDED | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C2104-12-06 |
| Vendor | General Cable/Carol Brand (VA) |
| Category | Cables, Wires |
| Color | Green |
| Wire Gauge | 16 AWG |
| Maximum Temperature | * |
| Conductor Strand | 26/30 |
| Voltage | 600V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | UL Style 1015 |
| Length | 100' (30.5m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.124" (3.14mm) |
| Jacket (Insulation) Thickness | 0.032" (0.81mm) |
| Operating Temperature | -20°C ~ 105°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C2104 12 06 C21041206 C2104G 100 ND C2104G100ND C2104G-100 |
C2104-12-06 Specification Sheet
GREEN 16AWG HOOKUP WIRE STRANDED - C2104-12-06 (C2104G-100-ND) - Cables, Wires
Related parts Green Hook-up, Bus Bar, Test Lead Wire Cables, Wire 26/30 16 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2104-12-06GREEN 16AWG HOOKUP WIRE STRANDED - C2104-12-06
Order 'green 16awg hookup wire stranded - C2104-12-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2104G-100-ND.
BLACK 16AWG HOOKUP WIRE STRANDED - C2104-12-01
Order 'black 16awg hookup wire stranded - C2104-12-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2104B-100-ND.
RED 16AWG HOOKUP WIRE STRANDED - C2104-12-03
Order 'red 16awg hookup wire stranded - C2104-12-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2104R-100-ND.
WHITE 16AWG HOOKUP WIRE STRANDED - C2104-12-02
Order 'white 16awg hookup wire stranded - C2104-12-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2104W-100-ND.
GREEN 24AWG HOOKUP WIRE STRANDED - C2100A-12-06
Order 'green 24awg hookup wire stranded - C2100A-12-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2100G-100-ND.
GREEN 22AWG HOOKUP WIRE STRANDED - C2101A-12-06
Order 'green 22awg hookup wire stranded - C2101A-12-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2101G-100-ND.
GREEN 20AWG HOOKUP WIRE STRANDED - C2102-12-06
Order 'green 20awg hookup wire stranded - C2102-12-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2102G-100-ND.
GREEN 18AWG HOOKUP WIRE STRANDED - C2103-12-06
Order 'green 18awg hookup wire stranded - C2103-12-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2103G-100-ND.
GREEN 16AWG HOOKUP WIRE STRANDED - C2104A-21-06
Order 'green 16awg hookup wire stranded - C2104A-21-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2104G-1000-ND.
GREEN 18AWG HOOKUP WIRE STRANDED - C2103A-21-06
Order 'green 18awg hookup wire stranded - C2103A-21-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2103G-1000-ND.
GREEN 22AWG HOOKUP WIRE SOLID - C2117-12-06
Order 'green 22awg hookup wire solid - C2117-12-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117G-100-ND.
GREEN 20AWG HOOKUP WIRE SOLID - C2118-12-06
Order 'green 20awg hookup wire solid - C2118-12-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2118G-100-ND.
GREEN 18AWG HOOKUP WIRE SOLID - C2119-12-06
Order 'green 18awg hookup wire solid - C2119-12-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2119G-100-ND.
GREEN 24AWG HOOKUP WIRE STRANDED - C2100A-21-06
Order 'green 24awg hookup wire stranded - C2100A-21-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2100G-1000-ND.
GREEN 22AWG HOOKUP WIRE STRANDED - C2101A-21-06
Order 'green 22awg hookup wire stranded - C2101A-21-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2101G-1000-ND.
Options for Green Hook-up, Bus Bar, Test Lead Wire Cables, Wire 26/30 16 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2104-12-06
Send this link via E-Mail
Help With This Screen
