Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1688700000
CONN PLUG 5.08 180 6POS BK - 1688700000
| Digi-Key Part Number | 1688700000-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1688700000 | |||
| Description | CONN PLUG 5.08 180 6POS BK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1688700000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Plug, Male Pins |
| Color | Black |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Termination | Screwless - Push In |
| Mating Orientation | 90° Angle With Wire |
| Current | 10A |
| Voltage | 300V |
| Wire Gauge | 12-26 AWG |
| Number of Levels | 1 |
| Positions Per Level | 6 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1688700000 1688700000 |
CONN PLUG 5.08 180 6POS BK - 1688700000 (1688700000-ND)
Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1688700000Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1688700000
Order 'conn plug 5.08 180 6pos bk - 1688700000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1688700000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins Side Stacking (Interlocking) 1640630000
Order 'conn plug 5.08 180 6pos bk - 1640630000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1640630000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins Side Stacking (Interlocking) 1645270000
Order 'conn plug 5.08 180 6pos bk - 1645270000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645270000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins Rail Mount Foot 1645480000
Order 'conn plug 5.08 180 6pos bk - 1645480000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645480000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins Rail Mount Foot, Side Stacking (Interlocking) 1645690000
Order 'conn plug 5.08 180 6pos bk - 1645690000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645690000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1706410000
Order 'conn plug 5.08 180 6pos bk - 1706410000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1706410000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1710480000
Order 'conn plug 5.08 180 6pos bk - 1710480000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1710480000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1611600000
Order 'conn plug 5.08 180 6pos or - 1611600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1611600000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins Side Stacking (Interlocking) 1611750000
Order 'conn plug 5.08 180 6pos or - 1611750000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1611750000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1627130000
Order 'conn plug 5.08 180 6pos or - 1627130000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1627130000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins Side Stacking (Interlocking) 1627280000
Order 'conn plug 5.08 180 6pos or - 1627280000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1627280000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins Rail Mount Foot 1627410000
Order 'conn plug 5.08 180 6pos or - 1627410000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1627410000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins Rail Mount Foot, Side Stacking (Interlocking) 1627620000
Order 'conn plug 5.08 180 6pos or - 1627620000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1627620000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1640480000
Order 'conn plug 5.08 180 6pos blk - 1640480000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1640480000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins Side Stacking (Interlocking) 1640640000
Order 'conn plug 5.08 180 7pos bk - 1640640000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1640640000-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1688700000
Send this link via E-Mail
Help With This Screen
