Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1688660000
CONN PLUG 5.08 180 2POS BK - 1688660000 - Connectors
| Digi-Key Part Number | 1688660000-ND |
100 |
1.70400 |
Extended Price
170.40 |
| Manufacturer Part Number | 1688660000 | |||
| Description | CONN PLUG 5.08 180 2POS BK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1688660000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Plug, Male Pins |
| Color | Black |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Termination | Screwless - Push In |
| Mating Orientation | 90° Angle With Wire |
| Current | 10A |
| Voltage | 300V |
| Wire Gauge | 12-26 AWG |
| Number of Levels | 1 |
| Positions Per Level | 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1688660000 1688660000 |
CONN PLUG 5.08 180 2POS BK - 1688660000 (1688660000-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1688660000Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1688660000
Order 'conn plug 5.08 180 2pos bk - 1688660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1688660000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins Side Stacking (Interlocking) 1645230000
Order 'conn plug 5.08 180 2pos bk - 1645230000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645230000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1706370000
Order 'conn plug 5.08 180 2pos bk - 1706370000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1706370000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1710440000
Order 'conn plug 5.08 180 2pos bk - 1710440000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1710440000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1611560000
Order 'conn plug 5.08 180 2pos or - 1611560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1611560000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins Side Stacking (Interlocking) 1611710000
Order 'conn plug 5.08 180 2pos or - 1611710000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1611710000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1627090000
Order 'conn plug 5.08 180 2pos or - 1627090000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1627090000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins Side Stacking (Interlocking) 1627240000
Order 'conn plug 5.08 180 2pos or - 1627240000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1627240000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1640430000
Order 'conn plug 5.08 180 2pos blk - 1640430000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1640430000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins Side Stacking (Interlocking) 1640590000
Order 'conn plug 5.08 180 2pos blk - 1640590000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1640590000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins Side Stacking (Interlocking) 1640630000
Order 'conn plug 5.08 180 6pos bk - 1640630000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1640630000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins Side Stacking (Interlocking) 1640640000
Order 'conn plug 5.08 180 7pos bk - 1640640000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1640640000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins Side Stacking (Interlocking) 1640660000
Order 'conn plug 5.08 180 9pos bk - 1640660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1640660000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins Side Stacking (Interlocking) 1640680000
Order 'conn plug 5.08 180 11pos bk - 1640680000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1640680000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins Side Stacking (Interlocking) 1640690000
Order 'conn plug 5.08 180 12pos bk - 1640690000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1640690000-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1688660000
Send this link via E-Mail
Help With This Screen
