Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1688650000
CONN PLUG 5.08 180 24POS OR - 1688650000
| Digi-Key Part Number | 1688650000-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1688650000 | |||
| Description | CONN PLUG 5.08 180 24POS OR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1688650000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Plug, Male Pins |
| Color | Orange |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Termination | Screwless - Push In |
| Mating Orientation | 90° Angle With Wire |
| Current | 10A |
| Voltage | 300V |
| Wire Gauge | 12-26 AWG |
| Number of Levels | 1 |
| Positions Per Level | 24 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1688650000 1688650000 |
CONN PLUG 5.08 180 24POS OR - 1688650000 (1688650000-ND)
Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1688650000Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1688650000
Order 'conn plug 5.08 180 24pos or - 1688650000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1688650000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins Rail Mount Foot 1627590000
Order 'conn plug 5.08 180 24pos or - 1627590000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1627590000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins Rail Mount Foot, Side Stacking (Interlocking) 1627800000
Order 'conn plug 5.08 180 24pos or - 1627800000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1627800000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1644910000
Order 'conn plug 5.08 180 24pos or - 1644910000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1644910000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1645140000
Order 'conn plug 5.08 180 24pos blk - 1645140000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645140000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins Side Stacking (Interlocking) 1645220000
Order 'conn plug 5.08 180 24pos or - 1645220000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645220000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins Side Stacking (Interlocking) 1645450000
Order 'conn plug 5.08 180 24pos bk - 1645450000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645450000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins Rail Mount Foot 1645660000
Order 'conn plug 5.08 180 24pos bk - 1645660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645660000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins Rail Mount Foot, Side Stacking (Interlocking) 1645870000
Order 'conn plug 5.08 180 24pos bk - 1645870000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645870000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1688880000
Order 'conn plug 5.08 180 24pos bk - 1688880000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1688880000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1706360000
Order 'conn plug 5.08 180 24pos or - 1706360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1706360000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1706590000
Order 'conn plug 5.08 180 24pos bk - 1706590000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1706590000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1709590000
Order 'conn plug 5.08 180 24pos or - 1709590000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1709590000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1710430000
Order 'conn plug 5.08 180 24pos or - 1710430000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1710430000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1710660000
Order 'conn plug 5.08 180 24pos bk - 1710660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1710660000-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1688650000
Send this link via E-Mail
Help With This Screen
