CONN PLUG 5.08 270 17POS OR - 1688580000 - Connectors
| Digi-Key Part Number | 1688580000-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1688580000 | |||
| Description | CONN PLUG 5.08 270 17POS OR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1688580000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Plug, Male Pins |
| Color | Orange |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Termination | Screwless - Push In |
| Mating Orientation | 90° Angle With Wire |
| Current | 10A |
| Voltage | 300V |
| Wire Gauge | 12-26 AWG |
| Number of Levels | 1 |
| Positions Per Level | 17 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1688580000 1688580000 |
CONN PLUG 5.08 270 17POS OR - 1688580000 (1688580000-ND) - Connectors
Related parts Connectors :CONN PLUG 5.08 270 17POS OR - 1688580000
Order 'conn plug 5.08 270 17pos or - 1688580000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1688580000-ND.
CONN PLUG 5.08 270 17POS BK - 1688810000
Order 'conn plug 5.08 270 17pos bk - 1688810000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1688810000-ND.
CONN PLUG 5.08 270 17POS OR - 1706290000
Order 'conn plug 5.08 270 17pos or - 1706290000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1706290000-ND.
CONN PLUG 5.08 270 17POS BK - 1706520000
Order 'conn plug 5.08 270 17pos bk - 1706520000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1706520000-ND.
CONN PLUG 5.08 180 17POS OR - 1627520000
Order 'conn plug 5.08 180 17pos or - 1627520000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1627520000-ND.
CONN PLUG 5.08 180 17POS OR - 1627730000
Order 'conn plug 5.08 180 17pos or - 1627730000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1627730000-ND.
CONN PLUG 5.08 180 17POS OR - 1644840000
Order 'conn plug 5.08 180 17pos or - 1644840000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1644840000-ND.
CONN PLUG 5.08 180 17POS BLK - 1645070000
Order 'conn plug 5.08 180 17pos blk - 1645070000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645070000-ND.
CONN PLUG 5.08 180 17POS OR - 1645150000
Order 'conn plug 5.08 180 17pos or - 1645150000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645150000-ND.
CONN PLUG 5.08 180 17POS BK - 1645380000
Order 'conn plug 5.08 180 17pos bk - 1645380000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645380000-ND.
CONN PLUG 5.08 180 17POS BK - 1645590000
Order 'conn plug 5.08 180 17pos bk - 1645590000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645590000-ND.
CONN PLUG 5.08 180 17POS BK - 1645800000
Order 'conn plug 5.08 180 17pos bk - 1645800000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645800000-ND.
CONN PLUG 5.08 270 10POS OR - 1688510000
Order 'conn plug 5.08 270 10pos or - 1688510000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1688510000-ND.
CONN PLUG 5.08 270 11POS OR - 1688520000
Order 'conn plug 5.08 270 11pos or - 1688520000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1688520000-ND.
CONN PLUG 5.08 270 12POS OR - 1688530000
Order 'conn plug 5.08 270 12pos or - 1688530000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1688530000-ND.
Send this link via E-Mail
Help With This Screen
