CONN PLUG 5.08 270 16POS OR - 1688570000 - Connectors
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1688570000
| Digi-Key Part Number | 1688570000-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1688570000 | |||
| Description | CONN PLUG 5.08 270 16POS OR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1688570000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Plug, Male Pins |
| Color | Orange |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Termination | Screwless - Push In |
| Mating Orientation | 90° Angle With Wire |
| Current | 10A |
| Voltage | 300V |
| Wire Gauge | 12-26 AWG |
| Number of Levels | 1 |
| Positions Per Level | 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1688570000 1688570000 |
CONN PLUG 5.08 270 16POS OR - 1688570000 (1688570000-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1688570000CONN PLUG 5.08 270 16POS OR - 1688570000
Order 'conn plug 5.08 270 16pos or - 1688570000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1688570000-ND.
CONN PLUG 5.08 270 16POS BK - 1688800000
Order 'conn plug 5.08 270 16pos bk - 1688800000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1688800000-ND.
CONN PLUG 5.08 270 16POS OR - 1706280000
Order 'conn plug 5.08 270 16pos or - 1706280000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1706280000-ND.
CONN PLUG 5.08 270 16POS BK - 1706510000
Order 'conn plug 5.08 270 16pos bk - 1706510000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1706510000-ND.
CONN PLUG 5.08 180 16POS OR - 1611700000
Order 'conn plug 5.08 180 16pos or - 1611700000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1611700000-ND.
CONN PLUG 5.08 180 16POS OR - 1611850000
Order 'conn plug 5.08 180 16pos or - 1611850000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1611850000-ND.
CONN PLUG 5.08 180 16POS OR - 1627230000
Order 'conn plug 5.08 180 16pos or - 1627230000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1627230000-ND.
CONN PLUG 5.08 180 16POS OR - 1627380000
Order 'conn plug 5.08 180 16pos or - 1627380000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1627380000-ND.
CONN PLUG 5.08 180 16POS OR - 1627510000
Order 'conn plug 5.08 180 16pos or - 1627510000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1627510000-ND.
CONN PLUG 5.08 180 16POS OR - 1627720000
Order 'conn plug 5.08 180 16pos or - 1627720000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1627720000-ND.
CONN PLUG 5.08 180 16POS BLK - 1640580000
Order 'conn plug 5.08 180 16pos blk - 1640580000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1640580000-ND.
CONN PLUG 5.08 180 16POS BK - 1640730000
Order 'conn plug 5.08 180 16pos bk - 1640730000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1640730000-ND.
CONN PLUG 5.08 180 16POS BLK - 1645060000
Order 'conn plug 5.08 180 16pos blk - 1645060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645060000-ND.
CONN PLUG 5.08 180 16POS BK - 1645370000
Order 'conn plug 5.08 180 16pos bk - 1645370000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645370000-ND.
CONN PLUG 5.08 180 16POS BK - 1645580000
Order 'conn plug 5.08 180 16pos bk - 1645580000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645580000-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1688570000
Send this link via E-Mail
Help With This Screen
