Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1688510000
CONN PLUG 5.08 270 10POS OR - 1688510000 - Connectors
| Digi-Key Part Number | 1688510000-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1688510000 | |||
| Description | CONN PLUG 5.08 270 10POS OR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1688510000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Plug, Male Pins |
| Color | Orange |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Termination | Screwless - Push In |
| Mating Orientation | 90° Angle With Wire |
| Current | 10A |
| Voltage | 300V |
| Wire Gauge | 12-26 AWG |
| Number of Levels | 1 |
| Positions Per Level | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1688510000 1688510000 |
CONN PLUG 5.08 270 10POS OR - 1688510000 (1688510000-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1688510000Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1688510000
Order 'conn plug 5.08 270 10pos or - 1688510000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1688510000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1688740000
Order 'conn plug 5.08 270 10pos bk - 1688740000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1688740000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1706220000
Order 'conn plug 5.08 270 10pos or - 1706220000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1706220000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1706450000
Order 'conn plug 5.08 270 10pos bk - 1706450000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1706450000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1611640000
Order 'conn plug 5.08 180 10pos or - 1611640000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1611640000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins Side Stacking (Interlocking) 1611790000
Order 'conn plug 5.08 180 10pos or - 1611790000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1611790000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1627170000
Order 'conn plug 5.08 180 10pos or - 1627170000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1627170000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins Side Stacking (Interlocking) 1627320000
Order 'conn plug 5.08 180 10pos or - 1627320000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1627320000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins Rail Mount Foot 1627450000
Order 'conn plug 5.08 180 10pos or - 1627450000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1627450000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins Rail Mount Foot, Side Stacking (Interlocking) 1627660000
Order 'conn plug 5.08 180 10pos or - 1627660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1627660000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1640520000
Order 'conn plug 5.08 180 10pos blk - 1640520000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1640520000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins Side Stacking (Interlocking) 1640670000
Order 'conn plug 5.08 180 10pos blk - 1640670000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1640670000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1645000000
Order 'conn plug 5.08 180 10pos blk - 1645000000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645000000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins Side Stacking (Interlocking) 1645310000
Order 'conn plug 5.08 180 10pos bk - 1645310000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645310000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins Rail Mount Foot 1645520000
Order 'conn plug 5.08 180 10pos bk - 1645520000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645520000-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1688510000
Send this link via E-Mail
Help With This Screen
