CONN PCB 3.5MM 11POS LH BLK - 1687970000 - Connectors
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets - 1687970000
| Digi-Key Part Number | 1687970000-ND |
50 |
10.38000 |
Extended Price
519.00 |
| Manufacturer Part Number | 1687970000 | |||
| Description | CONN PCB 3.5MM 11POS LH BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1687970000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.138" (3.50mm) |
| Terminal Block Type | Plug, Female Sockets |
| Color | Black |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Termination | Screw |
| Mating Orientation | In-Line with Wire |
| Current | 10A |
| Voltage | 300V |
| Wire Gauge | 14-28 AWG |
| Number of Levels | 1 |
| Positions Per Level | 11 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1687970000 1687970000 |
1687970000 Specification Sheet
CONN PCB 3.5MM 11POS LH BLK - 1687970000 (1687970000-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets - 1687970000CONN PCB 3.5MM 11POS LH BLK - 1687970000
Order 'conn pcb 3.5mm 11pos lh blk - 1687970000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1687970000-ND.
CONN PCB 3.5MM 11POS BLK - 1615720000
Order 'conn pcb 3.5mm 11pos blk - 1615720000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1615720000-ND.
CONN PCB 3.5MM 11POS BLK - 1615870000
Order 'conn pcb 3.5mm 11pos blk - 1615870000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1615870000-ND.
CONN PCB 3.5MM 11POS SN OR - 1597450000
Order 'conn pcb 3.5mm 11pos sn or - 1597450000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1597450000-ND.
CONN PCB 3.5MM 11POS SN OR - 1606730000
Order 'conn pcb 3.5mm 11pos sn or - 1606730000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1606730000-ND.
CONN HDR 3.5MM 11POS 90 BLK - 1615370000
Order 'conn hdr 3.5mm 11pos 90 blk - 1615370000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1615370000-ND.
CONN HDR 3.5MM 11POS 90 BLK - 1615480000
Order 'conn hdr 3.5mm 11pos 90 blk - 1615480000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1615480000-ND.
CONN HDR 3.5MM 11POS 90 BLK - 1615610000
Order 'conn hdr 3.5mm 11pos 90 blk - 1615610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1615610000-ND.
CONN HDR 3.5MM 11POS 180 BLK - 1615970000
Order 'conn hdr 3.5mm 11pos 180 blk - 1615970000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1615970000-ND.
CONN HDR 3.5MM 11POS 180 BLK - 1616090000
Order 'conn hdr 3.5mm 11pos 180 blk - 1616090000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1616090000-ND.
CONN HDR 3.5MM 11POS 180 BLK - 1616220000
Order 'conn hdr 3.5mm 11pos 180 blk - 1616220000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1616220000-ND.
CONN HDR 3.5MM 11POS 135 BLK - 1643900000
Order 'conn hdr 3.5mm 11pos 135 blk - 1643900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1643900000-ND.
CONN PCB 3.5MM 2POS LH SN OR - 1687650000
Order 'conn pcb 3.5mm 2pos lh sn or - 1687650000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1687650000-ND.
CONN PCB 3.5MM 3POS LH SN OR - 1687660000
Order 'conn pcb 3.5mm 3pos lh sn or - 1687660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1687660000-ND.
CONN PCB 3.5MM 4POS LH SN OR - 1687670000
Order 'conn pcb 3.5mm 4pos lh sn or - 1687670000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1687670000-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets - 1687970000
Send this link via E-Mail
Help With This Screen
