CONN PCB 3.5MM 16POS LH SN OR - 1687790000
| Digi-Key Part Number | 1687790000-ND |
50 |
13.72940 |
Extended Price
686.47 |
| Manufacturer Part Number | 1687790000 | |||
| Description | CONN PCB 3.5MM 16POS LH SN OR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1687790000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.138" (3.50mm) |
| Terminal Block Type | Plug, Female Socket |
| Number of Positions | 16 |
| Wire Size | 14-28 AWG |
| Color | Orange |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Series | BL |
| Features | - |
| Termination | Screw |
| Mating Orientation | In-Line with Wire |
| Current | 10A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1687790000 1687790000 |
CONN PCB 3.5MM 16POS LH SN OR - 1687790000 (1687790000-ND)
Related parts :CONN PCB 3.5MM 16POS LH SN OR - 1687790000
Order 'conn pcb 3.5mm 16pos lh sn or - 1687790000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1687790000-ND.
CONN PCB 3.5MM 90 16POS SN OR - 1638690000
Order 'conn pcb 3.5mm 90 16pos sn or - 1638690000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1638690000-ND.
CONN PCB 3.5MM 90 16POS SN OR - 1639150000
Order 'conn pcb 3.5mm 90 16pos sn or - 1639150000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1639150000-ND.
CONN PCB 3.5MM 270 16POS SN OR - 1639610000
Order 'conn pcb 3.5mm 270 16pos sn or - 1639610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1639610000-ND.
CONN PCB 3.5MM 270 16POS SN OR - 1640070000
Order 'conn pcb 3.5mm 270 16pos sn or - 1640070000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1640070000-ND.
CONN PCB BLZF 5.00 16POS SN OR - 1696510000
Order 'conn pcb blzf 5.00 16pos sn or - 1696510000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1696510000-ND.
CONN PCB BLZF 5.08 16POS SN OR - 1707600000
Order 'conn pcb blzf 5.08 16pos sn or - 1707600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1707600000-ND.
CONN PCB BL 5.00 16POS SN OR - 1723250000
Order 'conn pcb bl 5.00 16pos sn or - 1723250000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1723250000-ND.
CONN PCB HDR 3.5MM 16POS SN OR - 1727880000
Order 'conn pcb hdr 3.5mm 16pos sn or - 1727880000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1727880000-ND.
CONN PCB HDR 3.5MM 16POS SN OR - 1728200000
Order 'conn pcb hdr 3.5mm 16pos sn or - 1728200000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1728200000-ND.
CONN PCB HDR 3.5MM 16POS SN OR - 1728520000
Order 'conn pcb hdr 3.5mm 16pos sn or - 1728520000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1728520000-ND.
CONN PCB HDR 3.5MM 16POS SN OR - 1728840000
Order 'conn pcb hdr 3.5mm 16pos sn or - 1728840000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1728840000-ND.
CONN PCB HDR 3.5MM 16POS SN OR - 1729160000
Order 'conn pcb hdr 3.5mm 16pos sn or - 1729160000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1729160000-ND.
CONN PCB HDR 3.5MM 16POS SN OR - 1729480000
Order 'conn pcb hdr 3.5mm 16pos sn or - 1729480000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1729480000-ND.
CONN PCB BLT 5.08 16POS OR - 1500960000
Order 'conn pcb blt 5.08 16pos or - 1500960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1500960000-ND.
Send this link via E-Mail
Help With This Screen