HOOK-UP WIRE ORN STRANDED 18 AWG - C2103-12-04 - Cables, Wires
Orange Hook-up, Bus Bar, Test Lead Wire Cables, Wire 16/30 18 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2103-12-04
| Digi-Key Part Number | C2103A-100-ND |
1 5 |
22.46000 18.37800 |
Extended Price
22.46 91.89 |
| Manufacturer Part Number | C2103-12-04 | |||
| Description | HOOK-UP WIRE ORN STRANDED 18 AWG | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C2103-12-04 |
| Vendor | General Cable/Carol Brand (VA) |
| Category | Cables, Wires |
| Color | Orange |
| Wire Gauge | 18 AWG |
| Maximum Temperature | * |
| Conductor Strand | 16/30 |
| Voltage | 600V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | UL Style 1015 |
| Length | 100' (30.5m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.112" (2.84mm) |
| Jacket (Insulation) Thickness | 0.032" (0.81mm) |
| Operating Temperature | -20°C ~ 105°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C2103 12 04 C21031204 C2103A 100 ND C2103A100ND C2103A-100 |
C2103-12-04 Specification Sheet
HOOK-UP WIRE ORN STRANDED 18 AWG - C2103-12-04 (C2103A-100-ND) - Cables, Wires
Related parts Orange Hook-up, Bus Bar, Test Lead Wire Cables, Wire 16/30 18 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2103-12-04HOOK-UP WIRE ORN STRANDED 18 AWG - C2103-12-04
Order 'hook-up wire orn stranded 18 awg - C2103-12-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2103A-100-ND.
HOOK-UP WIRE ORN STRANDED 18 AWG - C2103-21-04
Order 'hook-up wire orn stranded 18 awg - C2103-21-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2103A-1000-ND.
HOOK-UP WIRE BLU STRANDED 18 AWG - C2103-12-07
Order 'hook-up wire blu stranded 18 awg - C2103-12-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2103L-100-ND.
HOOK-UP WIRE YEL STRANDED 18 AWG - C2103-12-05
Order 'hook-up wire yel stranded 18 awg - C2103-12-05' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2103Y-100-ND.
HOOK-UP WIRE ORN STRANDED 18 AWG - C2064-12-04
Order 'hook-up wire orn stranded 18 awg - C2064-12-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2064A-100-ND.
HOOK-UP WIRE BLU STRANDED 18 AWG - C2103-21-07
Order 'hook-up wire blu stranded 18 awg - C2103-21-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2103L-1000-ND.
HOOK-UP WIRE YEL STRANDED 18 AWG - C2103-21-05
Order 'hook-up wire yel stranded 18 awg - C2103-21-05' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2103Y-1000-ND.
HOOK-UP WIRE ORN STRANDED 18 AWG - C2064-21-04
Order 'hook-up wire orn stranded 18 awg - C2064-21-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2064A-1000-ND.
HOOK-UP WIRE BLU STRANDED 18 AWG - C2064-12-07
Order 'hook-up wire blu stranded 18 awg - C2064-12-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2064L-100-ND.
HOOK-UP WIRE BRN STRANDED 18 AWG - C2064-12-08
Order 'hook-up wire brn stranded 18 awg - C2064-12-08' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2064N-100-ND.
HOOK-UP WIRE YEL STRANDED 18 AWG - C2064-12-05
Order 'hook-up wire yel stranded 18 awg - C2064-12-05' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2064Y-100-ND.
HOOK-UP WIRE ORN SOLID 18 AWG - C2119-12-04
Order 'hook-up wire orn solid 18 awg - C2119-12-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2119A-100-ND.
HOOK-UP WIRE ORN STRANDED 24 AWG - C2015-12-04
Order 'hook-up wire orn stranded 24 awg - C2015-12-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2015A-100-ND.
HOOK-UP WIRE ORN STRANDED 22 AWG - C2016-12-04
Order 'hook-up wire orn stranded 22 awg - C2016-12-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2016A-100-ND.
HOOK-UP WIRE ORN STRANDED 20 AWG - C2040-12-04
Order 'hook-up wire orn stranded 20 awg - C2040-12-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2040A-100-ND.
Options for Orange Hook-up, Bus Bar, Test Lead Wire Cables, Wire 16/30 18 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2103-12-04
Send this link via E-Mail
Help With This Screen
