WHITE 20AWG HOOKUP WIRE STRANDED - C2102A-21-02 - Cables, Wires
White Hook-up, Bus Bar, Test Lead Wire Cables, Wire 10/30 20 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2102A-21-02
| Digi-Key Part Number | C2102W-1000-ND |
1 5 |
95.02000 84.46600 |
Extended Price
95.02 422.33 |
| Manufacturer Part Number | C2102A-21-02 | |||
| Description | WHITE 20AWG HOOKUP WIRE STRANDED | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C2102A-21-02 |
| Vendor | General Cable/Carol Brand (VA) |
| Category | Cables, Wires |
| Color | White |
| Wire Gauge | 20 AWG |
| Conductor Strand | 10/30 |
| Voltage | 600V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | UL Style 1015 |
| Length | 1000' (304.8m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.102" (2.59mm) |
| Jacket (Insulation) Thickness | 0.032" (0.81mm) |
| Operating Temperature | -20°C ~ 105°C |
| Weight | 10 lbs (4.54kg) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C2102A 21 02 C2102A2102 C2102W 1000 ND C2102W1000ND C2102W-1000 |
C2102A-21-02 Specification Sheet
WHITE 20AWG HOOKUP WIRE STRANDED - C2102A-21-02 (C2102W-1000-ND) - Cables, Wires
Related parts White Hook-up, Bus Bar, Test Lead Wire Cables, Wire 10/30 20 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2102A-21-02WHITE 20AWG HOOKUP WIRE STRANDED - C2102A-21-02
Order 'white 20awg hookup wire stranded - C2102A-21-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2102W-1000-ND.
WHITE 24AWG HOOKUP WIRE STRANDED - C2100A-21-02
Order 'white 24awg hookup wire stranded - C2100A-21-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2100W-1000-ND.
WHITE 18AWG HOOKUP WIRE STRANDED - C2103A-21-02
Order 'white 18awg hookup wire stranded - C2103A-21-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2103W-1000-ND.
WHITE 16AWG HOOKUP WIRE STRANDED - C2104A-21-02
Order 'white 16awg hookup wire stranded - C2104A-21-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2104W-1000-ND.
WHITE 20AWG HOOKUP WIRE SOLID - C2118A-21-02
Order 'white 20awg hookup wire solid - C2118A-21-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2118W-1000-ND.
WHITE 20AWG HOOKUP WIRE STRANDED - C2102-12-02
Order 'white 20awg hookup wire stranded - C2102-12-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2102W-100-ND.
BLACK 20AWG HOOKUP WIRE STRANDED - C2102A-21-01
Order 'black 20awg hookup wire stranded - C2102A-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2102B-1000-ND.
GREEN 20AWG HOOKUP WIRE STRANDED - C2102A-21-06
Order 'green 20awg hookup wire stranded - C2102A-21-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2102G-1000-ND.
RED 20AWG HOOKUP WIRE STRANDED - C2102A-21-03
Order 'red 20awg hookup wire stranded - C2102A-21-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2102R-1000-ND.
WHITE 22AWG HOOKUP WIRE SOLID - C2117A-21-02
Order 'white 22awg hookup wire solid - C2117A-21-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117W-1000-ND.
WHITE 18AWG HOOKUP WIRE SOLID - C2119A-21-02
Order 'white 18awg hookup wire solid - C2119A-21-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2119W-1000-ND.
WHITE 24AWG HOOKUP WIRE STRANDED - C2100A-12-02
Order 'white 24awg hookup wire stranded - C2100A-12-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2100W-100-ND.
WHITE 22AWG HOOKUP WIRE STRANDED - C2101A-12-02
Order 'white 22awg hookup wire stranded - C2101A-12-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2101W-100-ND.
WHITE 18AWG HOOKUP WIRE STRANDED - C2103A-12-02
Order 'white 18awg hookup wire stranded - C2103A-12-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2103W-100-ND.
WHITE 16AWG HOOKUP WIRE STRANDED - C2104-12-02
Order 'white 16awg hookup wire stranded - C2104-12-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2104W-100-ND.
Options for White Hook-up, Bus Bar, Test Lead Wire Cables, Wire 10/30 20 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2102A-21-02
Send this link via E-Mail
Help With This Screen
