Keywords:





CONN PCB 5.08MM 90 24-POS BK - 1671240000 - Connectors

Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1671240000

Digi-Key Part Number 1671240000-ND
Price Break
20
Unit Price
14.25600
Extended Price
285.12
Manufacturer Part Number1671240000
DescriptionCONN PCB 5.08MM 90 24-POS BK
Quantity Available Non-Stock
All prices are in USD

Purchase Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1671240000
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1671240000
Technical/Catalog Information1671240000
VendorWeidmuller
CategoryConnectors
Pitch0.200" (5.08mm)
Terminal Block TypePlug, Female Sockets
ColorBlack
Mounting TypeFree Hanging (In-Line)
FeaturesRetention Latches (Non-Wire Side)
TerminationScrewless - Push In
Mating Orientation90° Angle With Wire
Current 10A
Voltage300V
Wire Gauge 12-26 AWG
Number of Levels1
Positions Per Level24
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1671240000
1671240000

1671240000 Specification Sheet

Image of CONN PCB 5.08MM 90 24-POS BK - 1671240000

CONN PCB 5.08MM 90 24-POS BK - 1671240000 (1671240000-ND) - Connectors

Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1671240000
CONN PCB 5.08MM 90 24-POS BK - 1671240000
 Order 'conn pcb 5.08mm 90 24-pos bk - 1671240000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1671240000-ND.
CONN PCB 5.08MM 90B 24-POS BK - 1671700000
 Order 'conn pcb 5.08mm 90b 24-pos bk - 1671700000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1671700000-ND.
CONN PCB 5.08MM 270 24-POS BK - 1672390000
 Order 'conn pcb 5.08mm 270 24-pos bk - 1672390000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1672390000-ND.
CONN PCB 5.08MM 270 24-POS BK - 1672850000
 Order 'conn pcb 5.08mm 270 24-pos bk - 1672850000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1672850000-ND.
CONN PCB 5.08MM 90 2-POS BK - 1671020000
 Order 'conn pcb 5.08mm 90 2-pos bk - 1671020000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1671020000-ND.
CONN PCB 5.08MM 90 3-POS BK - 1671030000
 Order 'conn pcb 5.08mm 90 3-pos bk - 1671030000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1671030000-ND.
CONN PCB 5.08MM 90 4-POS BK - 1671040000
 Order 'conn pcb 5.08mm 90 4-pos bk - 1671040000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1671040000-ND.
CONN PCB 5.08MM 90 5-POS BK - 1671050000
 Order 'conn pcb 5.08mm 90 5-pos bk - 1671050000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1671050000-ND.
CONN PCB 5.08MM 90 6-POS BK - 1671060000
 Order 'conn pcb 5.08mm 90 6-pos bk - 1671060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1671060000-ND.
CONN PCB 5.08MM 90 7-POS BK - 1671070000
 Order 'conn pcb 5.08mm 90 7-pos bk - 1671070000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1671070000-ND.
CONN PCB 5.08MM 90 8-POS BK - 1671080000
 Order 'conn pcb 5.08mm 90 8-pos bk - 1671080000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1671080000-ND.
CONN PCB 5.08MM 90 9-POS BK - 1671090000
 Order 'conn pcb 5.08mm 90 9-pos bk - 1671090000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1671090000-ND.
CONN PCB 5.08MM 90 11-POS BK - 1671110000
 Order 'conn pcb 5.08mm 90 11-pos bk - 1671110000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1671110000-ND.
CONN PCB 5.08MM 90 12-POS BK - 1671120000
 Order 'conn pcb 5.08mm 90 12-pos bk - 1671120000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1671120000-ND.
CONN PCB 5.08MM 90 13-POS BK - 1671130000
 Order 'conn pcb 5.08mm 90 13-pos bk - 1671130000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1671130000-ND.

Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Non-Wire Side) 1671240000
Send this link via E-Mail
Help With This Screen

CONN PCB 5.08MM 90 24-POS BK - 1671240000
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN PCB 5.08MM 90 23POS OR - 1671000000 Next: CONN PCB 5.08MM 90 24POS OR - 1671010000
CONN PCB 5.08MM 90 24-POS BK - 1671240000