Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches 1649160000
CONN PCB BLL 5.08 180 15POS BK - 1649160000 - Connectors
| Digi-Key Part Number | 1649160000-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1649160000 | |||
| Description | CONN PCB BLL 5.08 180 15POS BK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1649160000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Header, Female Sockets |
| Color | Black |
| Mounting Type | Through Hole |
| Features | Retention Latches |
| Termination | Solder |
| Mating Orientation | Vertical with Board |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 15 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1649160000 1649160000 |
CONN PCB BLL 5.08 180 15POS BK - 1649160000 (1649160000-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches 1649160000Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches 1649160000
Order 'conn pcb bll 5.08 180 15pos bk - 1649160000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1649160000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Side Stacking (Interlocking) 1684360000
Order 'conn pcb bll 5.08 180 15pos bk - 1684360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1684360000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches 1646280000
Order 'conn pcb bll 5.08 180 5pos bk - 1646280000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1646280000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches 1646300000
Order 'conn pcb bll 5.08 180 7pos bk - 1646300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1646300000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches 1646320000
Order 'conn pcb bll 5.08 180 9pos bk - 1646320000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1646320000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches 1646340000
Order 'conn pcb bll 5.08 180 11pos bk - 1646340000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1646340000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches (Non-Wire Side) 1648800000
Order 'conn pcb bll 5.08 90 15pos bk - 1648800000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1648800000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches 1649040000
Order 'conn pcb bll 5.08 180 15pos or - 1649040000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1649040000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches 1649140000
Order 'conn pcb bll 5.08 180 13pos bk - 1649140000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1649140000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches 1649150000
Order 'conn pcb bll 5.08 180 14pos bk - 1649150000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1649150000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches 1649180000
Order 'conn pcb bll 5.08 180 17pos bk - 1649180000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1649180000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches 1649190000
Order 'conn pcb bll 5.08 180 18pos bk - 1649190000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1649190000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches 1649200000
Order 'conn pcb bll 5.08 180 19pos bk - 1649200000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1649200000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches 1649210000
Order 'conn pcb bll 5.08 180 20pos bk - 1649210000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1649210000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches 1649220000
Order 'conn pcb bll 5.08 180 21pos bk - 1649220000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1649220000-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches 1649160000
Send this link via E-Mail
Help With This Screen
