Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches 1649060000
CONN PCB BLL 5.08 180 17POS OR - 1649060000 - Connectors
| Digi-Key Part Number | 1649060000-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1649060000 | |||
| Description | CONN PCB BLL 5.08 180 17POS OR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1649060000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Header, Female Sockets |
| Color | Orange |
| Mounting Type | Through Hole |
| Features | Retention Latches |
| Termination | Solder |
| Mating Orientation | Vertical with Board |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 17 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1649060000 1649060000 |
CONN PCB BLL 5.08 180 17POS OR - 1649060000 (1649060000-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches 1649060000Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches 1649060000
Order 'conn pcb bll 5.08 180 17pos or - 1649060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1649060000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches 1649180000
Order 'conn pcb bll 5.08 180 17pos bk - 1649180000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1649180000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Side Stacking (Interlocking) 1684380000
Order 'conn pcb bll 5.08 180 17pos bk - 1684380000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1684380000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Side Stacking (Interlocking) 1693350000
Order 'conn pcb bll 5.08 180 17pos or - 1693350000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1693350000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches 1646140000
Order 'conn pcb bll 5.08 180 2pos or - 1646140000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1646140000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches 1646150000
Order 'conn pcb bll 5.08 180 3pos or - 1646150000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1646150000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches 1646160000
Order 'conn pcb bll 5.08 180 4pos or - 1646160000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1646160000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches 1646170000
Order 'conn pcb bll 5.08 180 5pos or - 1646170000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1646170000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches 1646180000
Order 'conn pcb bll 5.08 180 6pos or - 1646180000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1646180000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches 1646190000
Order 'conn pcb bll 5.08 180 7pos or - 1646190000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1646190000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches 1646200000
Order 'conn pcb bll 5.08 180 8pos or - 1646200000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1646200000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches 1646210000
Order 'conn pcb bll 5.08 180 9pos or - 1646210000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1646210000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches 1646220000
Order 'conn pcb bll 5.08 180 10pos or - 1646220000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1646220000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches 1646240000
Order 'conn pcb bll 5.08 180 12pos or - 1646240000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1646240000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches 1646280000
Order 'conn pcb bll 5.08 180 5pos bk - 1646280000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1646280000-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches 1649060000
Send this link via E-Mail
Help With This Screen
