CONN PCB BLL 5.08 90 18POS OR - 1648710000 - Connectors
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches (Non-Wire Side) 1648710000
| Digi-Key Part Number | 1648710000-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1648710000 | |||
| Description | CONN PCB BLL 5.08 90 18POS OR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1648710000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Header, Female Sockets |
| Color | Orange |
| Mounting Type | Through Hole |
| Features | Retention Latches (Non-Wire Side) |
| Termination | Solder |
| Mating Orientation | Horizontal with Board |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 18 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1648710000 1648710000 |
CONN PCB BLL 5.08 90 18POS OR - 1648710000 (1648710000-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches (Non-Wire Side) 1648710000CONN PCB BLL 5.08 90 18POS OR - 1648710000
Order 'conn pcb bll 5.08 90 18pos or - 1648710000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1648710000-ND.
CONN PCB BLL 5.08 90 18POS BK - 1648830000
Order 'conn pcb bll 5.08 90 18pos bk - 1648830000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1648830000-ND.
CONN PCB BLL 5.08 90 18POS BK - 1684160000
Order 'conn pcb bll 5.08 90 18pos bk - 1684160000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1684160000-ND.
CONN PCB BLL 5.08 90 18POS OR - 1693130000
Order 'conn pcb bll 5.08 90 18pos or - 1693130000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1693130000-ND.
CONN PCB BLZ 5.08 90 18POS BK - 1554310000
Order 'conn pcb blz 5.08 90 18pos bk - 1554310000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1554310000-ND.
CONN PCB BLZ 5.08 90 18POS OR - 1554360000
Order 'conn pcb blz 5.08 90 18pos or - 1554360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1554360000-ND.
CONN PCB BLZ 5.08 90 18POS BK - 1556610000
Order 'conn pcb blz 5.08 90 18pos bk - 1556610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1556610000-ND.
CONN PCB BLZ 5.08 90 18POS OR - 1556660000
Order 'conn pcb blz 5.08 90 18pos or - 1556660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1556660000-ND.
CONN PCB BLL 5.08 90 2POS OR - 1645920000
Order 'conn pcb bll 5.08 90 2pos or - 1645920000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645920000-ND.
CONN PCB BLL 5.08 90 3POS OR - 1645930000
Order 'conn pcb bll 5.08 90 3pos or - 1645930000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645930000-ND.
CONN PCB BLL 5.08 90 4POS OR - 1645940000
Order 'conn pcb bll 5.08 90 4pos or - 1645940000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645940000-ND.
CONN PCB BLL 5.08 90 5POS OR - 1645950000
Order 'conn pcb bll 5.08 90 5pos or - 1645950000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645950000-ND.
CONN PCB BLL 5.08 90 6POS OR - 1645960000
Order 'conn pcb bll 5.08 90 6pos or - 1645960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645960000-ND.
CONN PCB BLL 5.08 90 7POS OR - 1645970000
Order 'conn pcb bll 5.08 90 7pos or - 1645970000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645970000-ND.
CONN PCB BLL 5.08 90 8POS OR - 1645980000
Order 'conn pcb bll 5.08 90 8pos or - 1645980000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645980000-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches (Non-Wire Side) 1648710000
Send this link via E-Mail
Help With This Screen
