Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches (Non-Wire Side) 1648700000
CONN PCB BLL 5.08 90 17POS OR - 1648700000 - Connectors
| Digi-Key Part Number | 1648700000-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1648700000 | |||
| Description | CONN PCB BLL 5.08 90 17POS OR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1648700000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Header, Female Sockets |
| Color | Orange |
| Mounting Type | Through Hole |
| Features | Retention Latches (Non-Wire Side) |
| Termination | Solder |
| Mating Orientation | Horizontal with Board |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 17 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1648700000 1648700000 |
CONN PCB BLL 5.08 90 17POS OR - 1648700000 (1648700000-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches (Non-Wire Side) 1648700000Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches (Non-Wire Side) 1648700000
Order 'conn pcb bll 5.08 90 17pos or - 1648700000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1648700000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches (Non-Wire Side) 1648820000
Order 'conn pcb bll 5.08 90 17pos bk - 1648820000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1648820000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Side Stacking (Interlocking) 1684150000
Order 'conn pcb bll 5.08 90 17pos bk - 1684150000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1684150000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Side Stacking (Interlocking) 1693120000
Order 'conn pcb bll 5.08 90 17pos or - 1693120000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1693120000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Wire Side) 1554210000
Order 'conn pcb blz 5.08 90 17pos bk - 1554210000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1554210000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Wire Side) 1554260000
Order 'conn pcb blz 5.08 90 17pos or - 1554260000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1554260000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Female Sockets Retention Latches (Wire Side), Side Stacking (Interlocking) 1556510000
Order 'conn pcb blz 5.08 90 17pos bk - 1556510000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1556510000-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Weidmuller Plug, Female Sockets 1556560000
Order 'conn pcb blz 5.08 90 17pos or - 1556560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1556560000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches (Non-Wire Side) 1645920000
Order 'conn pcb bll 5.08 90 2pos or - 1645920000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645920000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches (Non-Wire Side) 1645930000
Order 'conn pcb bll 5.08 90 3pos or - 1645930000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645930000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches (Non-Wire Side) 1645940000
Order 'conn pcb bll 5.08 90 4pos or - 1645940000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645940000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches (Non-Wire Side) 1645950000
Order 'conn pcb bll 5.08 90 5pos or - 1645950000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645950000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches (Non-Wire Side) 1645960000
Order 'conn pcb bll 5.08 90 6pos or - 1645960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645960000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches (Non-Wire Side) 1645970000
Order 'conn pcb bll 5.08 90 7pos or - 1645970000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645970000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches (Non-Wire Side) 1645980000
Order 'conn pcb bll 5.08 90 8pos or - 1645980000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645980000-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Weidmuller Header, Female Sockets Retention Latches (Non-Wire Side) 1648700000
Send this link via E-Mail
Help With This Screen
