Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/32 24 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2100-21-03
RED 24AWG HOOKUP WIRE STRANDED - C2100-21-03 - Cables, Wires
| Digi-Key Part Number | C2100R-1000-ND |
1 5 |
61.57000 54.72600 |
Extended Price
61.57 273.63 |
| Manufacturer Part Number | C2100-21-03 | |||
| Description | RED 24AWG HOOKUP WIRE STRANDED | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C2100-21-03 |
| Vendor | General Cable/Carol Brand (VA) |
| Category | Cables, Wires |
| Color | Red |
| Wire Gauge | 24 AWG |
| Maximum Temperature | * |
| Conductor Strand | 7/32 |
| Voltage | 600V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | UL Style 1015 |
| Length | 1000' (304.8m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.088" (2.23mm) |
| Jacket (Insulation) Thickness | 0.032" (0.81mm) |
| Operating Temperature | -20°C ~ 105°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C2100 21 03 C21002103 C2100R 1000 ND C2100R1000ND C2100R-1000 |
C2100-21-03 Specification Sheet
RED 24AWG HOOKUP WIRE STRANDED - C2100-21-03 (C2100R-1000-ND) - Cables, Wires
Related parts Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/32 24 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2100-21-03Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/32 24 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2100-21-03
Order 'red 24awg hookup wire stranded - C2100-21-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2100R-1000-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/30 22 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2101A-21-03
Order 'red 22awg hookup wire stranded - C2101A-21-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2101R-1000-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 10/30 20 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2102A-21-03
Order 'red 20awg hookup wire stranded - C2102A-21-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2102R-1000-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 16/30 18 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2103A-21-03
Order 'red 18awg hookup wire stranded - C2103A-21-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2103R-1000-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 26/30 16 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2104A-21-03
Order 'red 16awg hookup wire stranded - C2104A-21-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2104R-1000-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/32 24 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2100A-12-03
Order 'red 24awg hookup wire stranded - C2100A-12-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2100R-100-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2117A-21-03
Order 'red 22awg hookup wire solid - C2117A-21-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2117R-1000-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 20 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2118A-21-03
Order 'red 20awg hookup wire solid - C2118A-21-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2118R-1000-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 18 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2119A-21-03
Order 'red 18awg hookup wire solid - C2119A-21-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2119R-1000-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/30 22 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2101A-12-03
Order 'red 22awg hookup wire stranded - C2101A-12-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2101R-100-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 10/30 20 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2102-12-03
Order 'red 20awg hookup wire stranded - C2102-12-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2102R-100-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 16/30 18 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2103A-12-03
Order 'red 18awg hookup wire stranded - C2103A-12-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2103R-100-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 26/30 16 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2104-12-03
Order 'red 16awg hookup wire stranded - C2104-12-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2104R-100-ND.
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/32 24 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2100A-21-01
Order 'black 24awg hookup wire stranded - C2100A-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2100B-1000-ND.
Green Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/32 24 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2100A-21-06
Order 'green 24awg hookup wire stranded - C2100A-21-06' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2100G-1000-ND.
Options for Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/32 24 AWG 1000' (304.8m) General Cable/Carol Brand (VA) Hook Up Wire C2100-21-03
Send this link via E-Mail
Help With This Screen
